MHH Engineering Dial Measuring Hex Torque Screwdriver, 0.5 → 2.50Nm, 1/4'' Drive, ±6 % Accuracy

Номер на артикул на RS: 469-6548Марка: MHH Engineering№ по каталога на производителя: 017600A23620
brand-logo

Технически документи

Спецификации

Torque Range

0.5 → 2.50Nm

Type

Dial Measuring

Drive Shape

Hex

Drive Size

1/4''

Overall Length

250 mm

Accuracy

±6 %

Blade Material

Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

Dial Measuring Drivers

Stainless steel shafts, aluminium handles and glass filled nylon dials
Flat torsion spring mechanism gives best linear characteristics in both directions
Feature dual ISO / Imperial dials
" Female Hexagon Drive to suit screwdriver bits
Can be used in either track mode, where the pointer tracks the applied torque, or in memory mode, where the pointer remains at the maximum torque applied
Mode is easily changed by withdrawing slider and resetting the bezel ring
Suitable for Quality Control and Research and Development, also assembly operations for example electronics, electrical etc.

Информацията за складовите наличности временно не е налична.

€ 282,77

€ 282,77 Всеки (ex VAT)

MHH Engineering Dial Measuring Hex Torque Screwdriver, 0.5 → 2.50Nm, 1/4'' Drive, ±6 % Accuracy

Calibration type

€ 282,77

€ 282,77 Всеки (ex VAT)

MHH Engineering Dial Measuring Hex Torque Screwdriver, 0.5 → 2.50Nm, 1/4'' Drive, ±6 % Accuracy
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Torque Range

0.5 → 2.50Nm

Type

Dial Measuring

Drive Shape

Hex

Drive Size

1/4''

Overall Length

250 mm

Accuracy

±6 %

Blade Material

Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

Dial Measuring Drivers

Stainless steel shafts, aluminium handles and glass filled nylon dials
Flat torsion spring mechanism gives best linear characteristics in both directions
Feature dual ISO / Imperial dials
" Female Hexagon Drive to suit screwdriver bits
Can be used in either track mode, where the pointer tracks the applied torque, or in memory mode, where the pointer remains at the maximum torque applied
Mode is easily changed by withdrawing slider and resetting the bezel ring
Suitable for Quality Control and Research and Development, also assembly operations for example electronics, electrical etc.