Технически документи
Спецификации
Brand
MHH EngineeringTorque Wrench Type
Slipping Torque Wrench
Torque Range
15 → 55Nm
Drive Shape
Square
Drive Size
3/8 in
Overall Length
324 mm
Accuracy
±4 %
Material
Stainless Steel
Calibrated
RSCAL
Страна на произход
United Kingdom
Детайли за продукта
Slipper Torque Wrench
A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.
Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle
Standards
ISO6789:2003
€ 565,11
€ 565,11 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 565,11
€ 565,11 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MHH EngineeringTorque Wrench Type
Slipping Torque Wrench
Torque Range
15 → 55Nm
Drive Shape
Square
Drive Size
3/8 in
Overall Length
324 mm
Accuracy
±4 %
Material
Stainless Steel
Calibrated
RSCAL
Страна на произход
United Kingdom
Детайли за продукта
Slipper Torque Wrench
A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.
Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle
Standards
ISO6789:2003