Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MHH Engineering Slipping Torque Wrench, 3 → 25Nm, 3/8 in Drive, Square Drive

Номер на артикул на RS: 667-5079Марка: MHH Engineering№ по каталога на производителя: 011019
brand-logo

Технически документи

Спецификации

Torque Wrench Type

Slipping Torque Wrench

Torque Range

3 → 25Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

216 mm

Accuracy

±4 %

Material

Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

Slipper Torque Wrench

A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.

Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle

Standards

ISO6789:2003

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 417,76

€ 417,76 Всеки (ex VAT)

MHH Engineering Slipping Torque Wrench, 3 → 25Nm, 3/8 in Drive, Square Drive

Calibration type

€ 417,76

€ 417,76 Всеки (ex VAT)

MHH Engineering Slipping Torque Wrench, 3 → 25Nm, 3/8 in Drive, Square Drive
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Torque Wrench Type

Slipping Torque Wrench

Torque Range

3 → 25Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

216 mm

Accuracy

±4 %

Material

Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

Slipper Torque Wrench

A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.

Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle

Standards

ISO6789:2003

Може да се интересувате от