MH Connectors MHDTZK-RA Series Zinc D Sub Backshell, 15 Way, Strain Relief

Технически документи
Спецификации
Brand
MH ConnectorsNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDTZK-RA
Distrelec Product Id
11065489
Страна на произход
China
Детайли за продукта
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.
€ 2,58
€ 2,58 Всеки (ex VAT)
1
€ 2,58
€ 2,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,58 |
25 - 74 | € 2,41 |
75 - 199 | € 2,17 |
200 - 399 | € 1,95 |
400+ | € 1,83 |
Технически документи
Спецификации
Brand
MH ConnectorsNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDTZK-RA
Distrelec Product Id
11065489
Страна на произход
China
Детайли за продукта
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.