MH Connectors MHDPPK 25 Way D-sub Connector

Номер на артикул на RS: 765-9561Марка: MH Connectors№ по каталога на производителя: MHDPPK25-DB25P-KDistrelec Article No.: 11071913
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

25

Body Orientation

Straight

Termination Method

Solder

Housing Material

Polyamide

Series

MHDPPK

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Страна на произход

China

Детайли за продукта

MH Connectors MHDPPK D-Sub Connector Kits

The MHDPPK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. Please refer to the list below for more information.
These D-Sub connector kits feature a black plastic clamshell casing. The plastic case quickly snaps together to lock, for quick and easy assembly. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDPPK kits work with cables with a diameter of up to 9 mm. The cable clamp that comes with the kit is secured with two screws. This provides strain relief to the cable to ensure reliability and a longer lifetime.
• Top cable entry (90°)
• Compatible cable diameter up to 9mm
• Black plastic housing
• Effortless QuickLock system
• Gold-plated contacts

D-Sub Connector Info:
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C

Each Kit Contains:
2 x backshell halves
2 x 4-40 jack screws
1 x plastic strain relief
1 x metal strain relief clamp (with screws)
1 x D-Sub connector with solder buckets

Versions Available:
765-9551 - 9-pin Plug
765-9555 - 9-pin Socket
765-9564 - 15-pin Plug
765-9567 - 15-pin Socket
765-9561 - 25-pin Plug
765-9570 - 25-pin Socket

Note:
Maximum cable diameter for the 9 way is 8 mm.
Maximum cable diameter for the 15 and 25 way is 11.5 mm.

Approvals

Polyamide PA66-UL recognised material

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 4,84

€ 4,84 Всеки (ex VAT)

MH Connectors MHDPPK 25 Way D-sub Connector

€ 4,84

€ 4,84 Всеки (ex VAT)

MH Connectors MHDPPK 25 Way D-sub Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 4,84
25 - 74€ 4,39
75 - 199€ 3,86
200 - 399€ 3,40
400+€ 3,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

25

Body Orientation

Straight

Termination Method

Solder

Housing Material

Polyamide

Series

MHDPPK

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Страна на произход

China

Детайли за продукта

MH Connectors MHDPPK D-Sub Connector Kits

The MHDPPK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. Please refer to the list below for more information.
These D-Sub connector kits feature a black plastic clamshell casing. The plastic case quickly snaps together to lock, for quick and easy assembly. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDPPK kits work with cables with a diameter of up to 9 mm. The cable clamp that comes with the kit is secured with two screws. This provides strain relief to the cable to ensure reliability and a longer lifetime.
• Top cable entry (90°)
• Compatible cable diameter up to 9mm
• Black plastic housing
• Effortless QuickLock system
• Gold-plated contacts

D-Sub Connector Info:
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C

Each Kit Contains:
2 x backshell halves
2 x 4-40 jack screws
1 x plastic strain relief
1 x metal strain relief clamp (with screws)
1 x D-Sub connector with solder buckets

Versions Available:
765-9551 - 9-pin Plug
765-9555 - 9-pin Socket
765-9564 - 15-pin Plug
765-9567 - 15-pin Socket
765-9561 - 25-pin Plug
765-9570 - 25-pin Socket

Note:
Maximum cable diameter for the 9 way is 8 mm.
Maximum cable diameter for the 15 and 25 way is 11.5 mm.

Approvals

Polyamide PA66-UL recognised material

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от