Технически документи
Спецификации
Brand
MH ConnectorsNumber Of Contacts
15
Housing Material
Polyamide
D-Sub Shell Size
A
Body Orientation
Straight
Colour
Green
Strain Relief
Yes
Series
MHDPPK-SLIM
Страна на произход
China
Детайли за продукта
Single Piece Hoods with Jackscrews
MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other D type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.
Features and Benefits
Single piece hinged plastic construction
Quick-snap locking system
Sophisticated cable clamps for a variety of cables to be used
Available in 9, 15, 25, 37, and 50-way
Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
Suitable for any common Sub-D connector
Standard UNC 4-40 thumbscrews
Applications
Computing
Analog screens and video monitors
Gaming systems
Networking
Music and video Studios
€ 11,58
€ 2,315 Each (In a Pack of 5) (ex VAT)
5
€ 11,58
€ 2,315 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 2,315 | € 11,58 |
50 - 95 | € 1,745 | € 8,72 |
100 - 245 | € 1,688 | € 8,44 |
250 - 495 | € 1,388 | € 6,94 |
500+ | € 1,234 | € 6,17 |
Технически документи
Спецификации
Brand
MH ConnectorsNumber Of Contacts
15
Housing Material
Polyamide
D-Sub Shell Size
A
Body Orientation
Straight
Colour
Green
Strain Relief
Yes
Series
MHDPPK-SLIM
Страна на произход
China
Детайли за продукта
Single Piece Hoods with Jackscrews
MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other D type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.
Features and Benefits
Single piece hinged plastic construction
Quick-snap locking system
Sophisticated cable clamps for a variety of cables to be used
Available in 9, 15, 25, 37, and 50-way
Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
Suitable for any common Sub-D connector
Standard UNC 4-40 thumbscrews
Applications
Computing
Analog screens and video monitors
Gaming systems
Networking
Music and video Studios