Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MH Connectors MHDM Series Zinc D Sub Backshell, 37 Way, Strain Relief

Номер на артикул на RS: 447-7375Марка: MH Connectors№ по каталога на производителя: MHDM37-K
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Zinc

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDM

Страна на произход

China

Детайли за продукта

MH Connectors MHDM Series

The MHDM range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.

• 2-piece die-cast hoods
• Exceptional RFI/EMI shielding
• Designed for quick and easy assembly of cable to hood
• Cable is held in place whilst the rest of the assembly is completed
• Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
• Simple removal of the inserts allow for rework or maintenance

Информацията за складовите наличности временно не е налична.

€ 5,09

€ 5,09 Всеки (ex VAT)

MH Connectors MHDM Series Zinc D Sub Backshell, 37 Way, Strain Relief

€ 5,09

€ 5,09 Всеки (ex VAT)

MH Connectors MHDM Series Zinc D Sub Backshell, 37 Way, Strain Relief
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 5,09
25 - 74€ 4,31
75 - 199€ 3,46
200 - 399€ 2,99
400+€ 2,86

Технически документи

Спецификации

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Zinc

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDM

Страна на произход

China

Детайли за продукта

MH Connectors MHDM Series

The MHDM range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.

• 2-piece die-cast hoods
• Exceptional RFI/EMI shielding
• Designed for quick and easy assembly of cable to hood
• Cable is held in place whilst the rest of the assembly is completed
• Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
• Simple removal of the inserts allow for rework or maintenance