MH Connectors MHDM Series Zinc D Sub Backshell, 15 Way, Strain Relief

Технически документи
Спецификации
Brand
MH ConnectorsNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDM
Distrelec Product Id
11065502
Страна на произход
China
Детайли за продукта
MH Connectors MHDM Series
The MHDM range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.
2-piece die-cast hoods
Exceptional RFI/EMI shielding
Designed for quick and easy assembly of cable to hood
Cable is held in place whilst the rest of the assembly is completed
Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
Simple removal of the inserts allow for rework or maintenance
€ 3,61
€ 3,61 Всеки (ex VAT)
1
€ 3,61
€ 3,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,61 |
25 - 74 | € 3,03 |
75 - 199 | € 2,84 |
200 - 399 | € 2,07 |
400+ | € 1,96 |
Технически документи
Спецификации
Brand
MH ConnectorsNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDM
Distrelec Product Id
11065502
Страна на произход
China
Детайли за продукта
MH Connectors MHDM Series
The MHDM range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.
2-piece die-cast hoods
Exceptional RFI/EMI shielding
Designed for quick and easy assembly of cable to hood
Cable is held in place whilst the rest of the assembly is completed
Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
Simple removal of the inserts allow for rework or maintenance