MH Connectors MH3101 Series Single-Port RJ45 Coupler, Cat5e, UTP

Номер на артикул на RS: 821-2923Марка: MH Connectors№ по каталога на производителя: MH3101-CAT5E
brand-logo
Преглед на всички в Ethernet съединители

Технически документи

Спецификации

Type

Coupler

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

UTP

Length

18.54mm

Width

16.13mm

Depth

26.96mm

Series

MH3101

Series Number

MH3101-CAT5E

Детайли за продукта

MH Connectors RJ45 Couplers

From MH Connectors, A range of RJ45 Couplers available Shielded or Unshielded in various Categories. Each coupler is highly reliable and excellent quality.

821-2911 RJ45 Coupler - Unshielded Ethernet
821-2920 RJ45 Coupler - Shielded Ethernet
821-2923 RJ45 Coupler - Unshielded Cat 5e
821-2927 RJ45 Coupler - Shielded Cat 5e
821-2936 RJ45 Coupler - Unshielded Cat6 with offset pin
821-2939 RJ45 Coupler - Shielded Cat6a with offset pin

Features & Benefits

Insulator material UL 94V-0 rated
Shielded cases Stainless Steel

Може да се интересувате от
RS PRO RJ45 Male Coupler, Cat5e, UTP
€ 14,62Всеки (ex VAT)

€ 3,61

€ 3,61 Всеки (ex VAT)

MH Connectors MH3101 Series Single-Port RJ45 Coupler, Cat5e, UTP

€ 3,61

€ 3,61 Всеки (ex VAT)

MH Connectors MH3101 Series Single-Port RJ45 Coupler, Cat5e, UTP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 49€ 3,61
50 - 99€ 3,42
100 - 249€ 3,23
250 - 499€ 3,08
500+€ 2,87
Може да се интересувате от
RS PRO RJ45 Male Coupler, Cat5e, UTP
€ 14,62Всеки (ex VAT)

Технически документи

Спецификации

Type

Coupler

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

UTP

Length

18.54mm

Width

16.13mm

Depth

26.96mm

Series

MH3101

Series Number

MH3101-CAT5E

Детайли за продукта

MH Connectors RJ45 Couplers

From MH Connectors, A range of RJ45 Couplers available Shielded or Unshielded in various Categories. Each coupler is highly reliable and excellent quality.

821-2911 RJ45 Coupler - Unshielded Ethernet
821-2920 RJ45 Coupler - Shielded Ethernet
821-2923 RJ45 Coupler - Unshielded Cat 5e
821-2927 RJ45 Coupler - Shielded Cat 5e
821-2936 RJ45 Coupler - Unshielded Cat6 with offset pin
821-2939 RJ45 Coupler - Shielded Cat6a with offset pin

Features & Benefits

Insulator material UL 94V-0 rated
Shielded cases Stainless Steel

Може да се интересувате от
RS PRO RJ45 Male Coupler, Cat5e, UTP
€ 14,62Всеки (ex VAT)