Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MH Connectors D-sub Adapter Male 9 Way D-Sub to Female RJ45

Номер на артикул на RS: 111-8376Марка: MH Connectors№ по каталога на производителя: DA9-PMJ8-Y-K
brand-logo
Преглед на всички в D Sub адаптери

Технически документи

Спецификации

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

Страна на произход

Taiwan, Province Of China

Детайли за продукта

MH Connectors 9 way Male to RJ45 Adapters

From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way male connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.

Stock number 111-8379 9 way male to RJ45 socket - blue
Stock number 111-8374 9 way male to RJ45 socket - green
Stock number 111-8375 9 way male to RJ45 socket - red
Stock number 111-8376 9 way male to RJ45 socket - yellow

Може да се интересувате от
RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45
€ 4,18Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,30

€ 3,30 Всеки (ex VAT)

MH Connectors D-sub Adapter Male 9 Way D-Sub to Female RJ45

€ 3,30

€ 3,30 Всеки (ex VAT)

MH Connectors D-sub Adapter Male 9 Way D-Sub to Female RJ45
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,30
10 - 49€ 3,14
50 - 99€ 2,96
100 - 249€ 2,80
250+€ 2,62
Може да се интересувате от
RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45
€ 4,18Всеки (ex VAT)

Технически документи

Спецификации

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

Страна на произход

Taiwan, Province Of China

Детайли за продукта

MH Connectors 9 way Male to RJ45 Adapters

From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way male connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.

Stock number 111-8379 9 way male to RJ45 socket - blue
Stock number 111-8374 9 way male to RJ45 socket - green
Stock number 111-8375 9 way male to RJ45 socket - red
Stock number 111-8376 9 way male to RJ45 socket - yellow

Може да се интересувате от
RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45
€ 4,18Всеки (ex VAT)