Технически документи
Спецификации
Brand
MG ChemicalsPackage Size
1.17 L
Package Type
Can
Application
Conformal Coating
Material
Epoxy
Colour
Grey
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Страна на произход
Canada
€ 453,27
€ 453,27 Всеки (ex VAT)
MG Chemicals Grey Epoxy Conformal Coating, 1.17 L Can, -40°C min, +150°C max
1
€ 453,27
€ 453,27 Всеки (ex VAT)
MG Chemicals Grey Epoxy Conformal Coating, 1.17 L Can, -40°C min, +150°C max
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MG ChemicalsPackage Size
1.17 L
Package Type
Can
Application
Conformal Coating
Material
Epoxy
Colour
Grey
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Страна на произход
Canada