Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Metrix OX9062 SCOPIX IV Series, 60MHz Handheld Oscilloscope, 2 Analogue Channels

Номер на артикул на RS: 173-6230Марка: Metrix№ по каталога на производителя: OX9062Distrelec Article No.: 30141922
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Brand

Metrix

Bandwidth

60MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

Ethernet, USB, Wifi, μSD

Oscilloscope Form

Digital Storage

Memory Depth

100kpts

Sample Rate Random

100 Gsps

Screen Size

7in

Series

SCOPIX IV

Record Length

8000points/ch

Weight

2.1kg

Power Source

Battery, Mains

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Battery Life

8 h

Minimum Vertical Sensitivity

2.5mV/div

Waveform Refresh Rate

100

Battery Type

Li-Ion

Dimensions

292.5 x 210.6 x 66.2mm

Vertical Resolution

12 bit

Maximum Time Base

200s/div

Minimum Time Base

1ns/div

Safety Category

CAT III 600V

Rise Time

5.85ns

Display Type

TFT LCD

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 2 573,00

€ 2 573,00 Всеки (ex VAT)

Metrix OX9062 SCOPIX IV Series, 60MHz Handheld Oscilloscope, 2 Analogue Channels

Calibration type

€ 2 573,00

€ 2 573,00 Всеки (ex VAT)

Metrix OX9062 SCOPIX IV Series, 60MHz Handheld Oscilloscope, 2 Analogue Channels
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Metrix

Bandwidth

60MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

Ethernet, USB, Wifi, μSD

Oscilloscope Form

Digital Storage

Memory Depth

100kpts

Sample Rate Random

100 Gsps

Screen Size

7in

Series

SCOPIX IV

Record Length

8000points/ch

Weight

2.1kg

Power Source

Battery, Mains

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Battery Life

8 h

Minimum Vertical Sensitivity

2.5mV/div

Waveform Refresh Rate

100

Battery Type

Li-Ion

Dimensions

292.5 x 210.6 x 66.2mm

Vertical Resolution

12 bit

Maximum Time Base

200s/div

Minimum Time Base

1ns/div

Safety Category

CAT III 600V

Rise Time

5.85ns

Display Type

TFT LCD

Страна на произход

France