Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Metrix OX7202-BUS OX720 Series, 200MHz Digital Storage, Handheld Digital Oscilloscope, 2 Analogue Channels

Номер на артикул на RS: 878-2508Марка: Metrix№ по каталога на производителя: OX7202-BUS
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Brand

Metrix

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage, Handheld

Interface

CAN, LIN, RS232, RS485, USB

Sample Rate Random

50 Gsps

Screen Size

5.7in

Series

OX720

Record Length

2500points/ch

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Battery Life

8 h

Minimum Vertical Sensitivity

2.5mV/div

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000 V

Battery Type

NiMH

Vertical Resolution

12 bit

Safety Category

CAT II 1000 V, CAT III 600 V

Display Type

TFT LCD

Страна на произход

France

Детайли за продукта

Metrix Handheld Oscilloscope, Recorder, Multimeter, Bus Analyser 200MHz SCOPIX

Metrix Scopix III-BUS stand-alone handheld oscilloscopes include the 2-channel OX7202-BUS ( 878-2508 ) and the 4-channel OX7204-BUS ( 878-2501 ). Sampling rate, triggering capabilities and storage capacity are all designed to exceed user expectations. With these SCOPIX BUS models, users can check the physical integrity of field buses to verify the signal transmission quality with 14 protocols: Knx; DALI; CanHighSpeed; CanLowSpeed; AS-I; FlexRay; Profibus DP; RS232; RS485; Profibus PA; Ethernet 10 Base T; Ethernet 100 Base T; Ethernet 10 Base 2; Lin. Multi-interface communication possibilities include RS232, USB, local or remote Ethernet, web server and FTB server/client. The scopes are ergonomically designed, with ultra-compact casing, and are simple-to-use, with 5.7 inch TFT colour touchscreens. Applications include: industrial maintenance; automation, industrial processes, electronic equipment; networking complex instruments; computer networks; automotive; building automation, lighting; medical equipment linking.

Only 3 steps for quick bus diagnostics
Intuitive Human-Machine Interface
Multi-interface communication
SCOPIX III high performance

Supplied with

Recorder function (built-in), stylus, strap, operating manual and programming manual on CD-ROM, external power supply (battery charger), NiMH battery, μSD card with minimum capacity GB and SD-Card adapter, 2 x 1/10 Probix HX0130 probes, BNC Probix adapter, banana-Probix adapter, set of banana leads, BNC tee connector, crossed Ethernet cable, straight Ethernet cable, USB communication cable, processing software, carrying case, booklet containing "Presentation/implementation/measurements/diagnosis of each bus".

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Metrix OX7202-BUS OX720 Series, 200MHz Digital Storage, Handheld Digital Oscilloscope, 2 Analogue Channels

P.O.A.

Metrix OX7202-BUS OX720 Series, 200MHz Digital Storage, Handheld Digital Oscilloscope, 2 Analogue Channels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Metrix

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage, Handheld

Interface

CAN, LIN, RS232, RS485, USB

Sample Rate Random

50 Gsps

Screen Size

5.7in

Series

OX720

Record Length

2500points/ch

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Battery Life

8 h

Minimum Vertical Sensitivity

2.5mV/div

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000 V

Battery Type

NiMH

Vertical Resolution

12 bit

Safety Category

CAT II 1000 V, CAT III 600 V

Display Type

TFT LCD

Страна на произход

France

Детайли за продукта

Metrix Handheld Oscilloscope, Recorder, Multimeter, Bus Analyser 200MHz SCOPIX

Metrix Scopix III-BUS stand-alone handheld oscilloscopes include the 2-channel OX7202-BUS ( 878-2508 ) and the 4-channel OX7204-BUS ( 878-2501 ). Sampling rate, triggering capabilities and storage capacity are all designed to exceed user expectations. With these SCOPIX BUS models, users can check the physical integrity of field buses to verify the signal transmission quality with 14 protocols: Knx; DALI; CanHighSpeed; CanLowSpeed; AS-I; FlexRay; Profibus DP; RS232; RS485; Profibus PA; Ethernet 10 Base T; Ethernet 100 Base T; Ethernet 10 Base 2; Lin. Multi-interface communication possibilities include RS232, USB, local or remote Ethernet, web server and FTB server/client. The scopes are ergonomically designed, with ultra-compact casing, and are simple-to-use, with 5.7 inch TFT colour touchscreens. Applications include: industrial maintenance; automation, industrial processes, electronic equipment; networking complex instruments; computer networks; automotive; building automation, lighting; medical equipment linking.

Only 3 steps for quick bus diagnostics
Intuitive Human-Machine Interface
Multi-interface communication
SCOPIX III high performance

Supplied with

Recorder function (built-in), stylus, strap, operating manual and programming manual on CD-ROM, external power supply (battery charger), NiMH battery, μSD card with minimum capacity GB and SD-Card adapter, 2 x 1/10 Probix HX0130 probes, BNC Probix adapter, banana-Probix adapter, set of banana leads, BNC tee connector, crossed Ethernet cable, straight Ethernet cable, USB communication cable, processing software, carrying case, booklet containing "Presentation/implementation/measurements/diagnosis of each bus".

Може да се интересувате от