Технически документи
Спецификации
Brand
MetrixModel Number p
MX 406B
Model Number (p)
MX 406B
Tester Type
Insulation & Continuity Tester
Maximum Test Voltage
500V
Minimum Test Voltage
50V
Maximum Insulation Resistance Measurement
200MΩ
Battery Life
1000 5-Second Tests
Battery Type
AAA
Power Source
Battery
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Safety Category Level
CAT III
Safety Category Voltage
300V
Safety Category
CAT III 300V
Weight
410g
Width
98mm
Length
155mm
Dimensions
155 x 98 x 40mm
Height
40mm
Страна на произход
France
Детайли за продукта
MX 406 insulation tester
The MX 406 is an insulation and continuity tester for electrical installations and equipment.
Designed to withstand the stresses of field use, the MX 406 is an indispensable tool for installers, testing organisations and maintenance services.
The remote control probe supplied as standard provides unequalled user comfort: simply press the probe button to start measuring.
The logarithmic scale of insulation values eliminates the need to change ranges while reading.
Device supplied with 1 remote control probe, 1 black safety lead, 1 black crocodile clip and a user manual.
Standards
IEC 1010-1 300 V cat. ll, EN 61557, NF C 15-100
€ 695,47
€ 695,47 Всеки (ex VAT)
1
€ 695,47
€ 695,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MetrixModel Number p
MX 406B
Model Number (p)
MX 406B
Tester Type
Insulation & Continuity Tester
Maximum Test Voltage
500V
Minimum Test Voltage
50V
Maximum Insulation Resistance Measurement
200MΩ
Battery Life
1000 5-Second Tests
Battery Type
AAA
Power Source
Battery
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Safety Category Level
CAT III
Safety Category Voltage
300V
Safety Category
CAT III 300V
Weight
410g
Width
98mm
Length
155mm
Dimensions
155 x 98 x 40mm
Height
40mm
Страна на произход
France
Детайли за продукта
MX 406 insulation tester
The MX 406 is an insulation and continuity tester for electrical installations and equipment.
Designed to withstand the stresses of field use, the MX 406 is an indispensable tool for installers, testing organisations and maintenance services.
The remote control probe supplied as standard provides unequalled user comfort: simply press the probe button to start measuring.
The logarithmic scale of insulation values eliminates the need to change ranges while reading.
Device supplied with 1 remote control probe, 1 black safety lead, 1 black crocodile clip and a user manual.
Standards
IEC 1010-1 300 V cat. ll, EN 61557, NF C 15-100