Metrix MX 23 Handheld Digital Multimeter, True RMS, 750V ac Max - UKAS Calibrated

Номер на артикул на RS: 711-8937Марка: Metrix№ по каталога на производителя: MX0023-CG
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 23

Functions Measured

AC Voltage, Capacitance, DC Voltage, Resistance

Calibrated

UKAS

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

50mF

Maximum Frequency

500kHz

Safety Category Level

CAT III

Width

35mm

Length

80mm

Dimensions

80 x 35 x 170mm

Best Capacitance Measurement Accuracy

±1% + 4 Digits

Height

170mm

Weight

285g

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.3% + 3 Digits

Страна на произход

France

Детайли за продукта

Metrix MX23 and MX24B True rms

The MX 23 is a robust 5,000-count TRMS, Digital Multimeter offering a high level of safety and high accuracy. It measures the RMS value whatever the signal, whether sinusoidal or distorted, with or without a DC component.
Equipped with a multi-purpose shockproof sheath, it can be used both on site and in the laboratory. The auto range function prevents handling errors
It gives the true root-meansquare value whatever the waveform of the signal, whether sinusoidal or distorted, with or without a DC component. Range selection is automatic by default and helps to prevent handling errors. This multimeter includes an ADP input for current measurement with clamps (see selection tables). This fuseless model is particularly effective and economical.
The MX 24B is the 5,000/50,000-count TRMS digital multimeter in the MX Concept range. Equipped with an ADP input, it can be connected to a variety of accessory probes: luxmeter, current clamp, thermometer, etc.
As soon as the MX 24B was launched on the market, the MX 24B became the reference among 5,000/50,000-count TRMS digital Multimeter. Equipped with an ADP input, it can be hooked up to a variety of probes and accessories: light meter, current clamp, thermometer, tachometer, etc. It also includes functions for low-impedance measurement (VLowZ), current measurement directly or with clamps, a capacitance meter, a frequency meter and a MIN/MAX/AVG monitoring mode.

Key features of the MX concept series

• Ergonomic, rugged and safe
• AVG or TRMS (AC+DC) measurements for precise, accurate results
• Bandwidth of up to 100 kH
• Innovative design with a compact, rugged casing
• Large display with bargraph and backlighting for easy reading
• Numerous functions: MIN/MAX, AVG, MEM and/or AUTO MEM, etc.
• Single access to batteries and fuses with extra safety
• An optical RS 232 link to process the data on a PC with high-performance, user-friendly software
• An elastomer protective sheath and a wide range of measurement accessories
• Recyclable, re-usable instruments in compliance with the DEEE - 2002/96/CE directive

MX24B additional features

• 11mm digit, 5000 count with 34 segment bargraph display
• 500mV range for sensor output measurements
• Autoranging or manual range selection
• Resistance range, diode and audible continuity
• 50000μF capacitance range
• 500kHz frequency counter
• Display hold and Automatic measurement hold modes
• Complies with IEC1010-1 (safety standard) 600V installation cat III

What’s included?

- Matrix Digital Multimeter
- Protective rubber holster
- Test lead set
- 9V PP3 Battery (fitted)
- Operating Manual

Does the MX concept range Digital Multimeter come with a Warranty?

You have peace of mind as the MX concept range Digital Multimeter is backed by 3 years of warranty from the manufacturer.

Информацията за складовите наличности временно не е налична.

P.O.A.

Metrix MX 23 Handheld Digital Multimeter, True RMS, 750V ac Max - UKAS Calibrated

P.O.A.

Metrix MX 23 Handheld Digital Multimeter, True RMS, 750V ac Max - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 23

Functions Measured

AC Voltage, Capacitance, DC Voltage, Resistance

Calibrated

UKAS

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

50mF

Maximum Frequency

500kHz

Safety Category Level

CAT III

Width

35mm

Length

80mm

Dimensions

80 x 35 x 170mm

Best Capacitance Measurement Accuracy

±1% + 4 Digits

Height

170mm

Weight

285g

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.3% + 3 Digits

Страна на произход

France

Детайли за продукта

Metrix MX23 and MX24B True rms

The MX 23 is a robust 5,000-count TRMS, Digital Multimeter offering a high level of safety and high accuracy. It measures the RMS value whatever the signal, whether sinusoidal or distorted, with or without a DC component.
Equipped with a multi-purpose shockproof sheath, it can be used both on site and in the laboratory. The auto range function prevents handling errors
It gives the true root-meansquare value whatever the waveform of the signal, whether sinusoidal or distorted, with or without a DC component. Range selection is automatic by default and helps to prevent handling errors. This multimeter includes an ADP input for current measurement with clamps (see selection tables). This fuseless model is particularly effective and economical.
The MX 24B is the 5,000/50,000-count TRMS digital multimeter in the MX Concept range. Equipped with an ADP input, it can be connected to a variety of accessory probes: luxmeter, current clamp, thermometer, etc.
As soon as the MX 24B was launched on the market, the MX 24B became the reference among 5,000/50,000-count TRMS digital Multimeter. Equipped with an ADP input, it can be hooked up to a variety of probes and accessories: light meter, current clamp, thermometer, tachometer, etc. It also includes functions for low-impedance measurement (VLowZ), current measurement directly or with clamps, a capacitance meter, a frequency meter and a MIN/MAX/AVG monitoring mode.

Key features of the MX concept series

• Ergonomic, rugged and safe
• AVG or TRMS (AC+DC) measurements for precise, accurate results
• Bandwidth of up to 100 kH
• Innovative design with a compact, rugged casing
• Large display with bargraph and backlighting for easy reading
• Numerous functions: MIN/MAX, AVG, MEM and/or AUTO MEM, etc.
• Single access to batteries and fuses with extra safety
• An optical RS 232 link to process the data on a PC with high-performance, user-friendly software
• An elastomer protective sheath and a wide range of measurement accessories
• Recyclable, re-usable instruments in compliance with the DEEE - 2002/96/CE directive

MX24B additional features

• 11mm digit, 5000 count with 34 segment bargraph display
• 500mV range for sensor output measurements
• Autoranging or manual range selection
• Resistance range, diode and audible continuity
• 50000μF capacitance range
• 500kHz frequency counter
• Display hold and Automatic measurement hold modes
• Complies with IEC1010-1 (safety standard) 600V installation cat III

What’s included?

- Matrix Digital Multimeter
- Protective rubber holster
- Test lead set
- 9V PP3 Battery (fitted)
- Operating Manual

Does the MX concept range Digital Multimeter come with a Warranty?

You have peace of mind as the MX concept range Digital Multimeter is backed by 3 years of warranty from the manufacturer.