Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Metrix MX 1 Handheld Analogue Multimeter, 10A ac Max

Номер на артикул на RS: 424-8076Марка: Metrix№ по каталога на производителя: MX0001-M
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Metrix

Multimeter Type

Handheld

Display Type

Analogue

Model Number p

MX 1

Model Number (p)

MX 1

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20kΩ

Maximum Frequency

1kHz

Safety Category Level

CAT III

Best DC Current Accuracy

±2 %

Best AC Current Accuracy

±2.5 %

Safety Category Voltage

600V

Battery Type

AA

Best Resistance Measurement Accuracy

±2.5 %

Width

98mm

Dimensions

150 x 98 x 40mm

Length

150mm

Best DC Voltage Accuracy

±2 %

Maximum Operating Temperature

+50°C

Best AC Voltage Accuracy

±2.5 %

Minimum Operating Temperature

-10°C

Height

40mm

Weight

420g

Страна на произход

China

Детайли за продукта

MX1 General Purpose Heavy Duty Multimeter in Carry Case

Combines the advantages of an analogue instrument with the safety features and reliability of a digital instrument

9 DC voltage ranges: 150mV to 1500V
6 AC voltages ranges: 5V to 1500V
7 DC current ranges: 50μA to 10A
6 AC current ranges: 500mA to 10A
3Ω ranges to 20kΩ
-6 to +15dB scale for AC measurements
Diode test capability with Ωx1 range
Mains proof ohms range
10kA fuse protection on current ranges
High speed continuity bleeper (<150Ω)
Audible warning if >5V is applied to Ω range
Visual warning if protection fuses blown
Locking system prevents test leads falling out
IP65 rated case which cannot be opened with test leads connected, plus moulded-on shock absorber
Safety Rating: EN61010-1 CAT II 600 V

Supplied with

a rugged carry case, test lead set, spare fuses, battery and instructions.

Може да се интересувате от
AMM-OM500T
AMM-OM500TМарка: Fluke
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 350,60

€ 350,60 Всеки (ex VAT)

Metrix MX 1 Handheld Analogue Multimeter, 10A ac Max

Calibration type

€ 350,60

€ 350,60 Всеки (ex VAT)

Metrix MX 1 Handheld Analogue Multimeter, 10A ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
AMM-OM500T
AMM-OM500TМарка: Fluke
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Metrix

Multimeter Type

Handheld

Display Type

Analogue

Model Number p

MX 1

Model Number (p)

MX 1

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20kΩ

Maximum Frequency

1kHz

Safety Category Level

CAT III

Best DC Current Accuracy

±2 %

Best AC Current Accuracy

±2.5 %

Safety Category Voltage

600V

Battery Type

AA

Best Resistance Measurement Accuracy

±2.5 %

Width

98mm

Dimensions

150 x 98 x 40mm

Length

150mm

Best DC Voltage Accuracy

±2 %

Maximum Operating Temperature

+50°C

Best AC Voltage Accuracy

±2.5 %

Minimum Operating Temperature

-10°C

Height

40mm

Weight

420g

Страна на произход

China

Детайли за продукта

MX1 General Purpose Heavy Duty Multimeter in Carry Case

Combines the advantages of an analogue instrument with the safety features and reliability of a digital instrument

9 DC voltage ranges: 150mV to 1500V
6 AC voltages ranges: 5V to 1500V
7 DC current ranges: 50μA to 10A
6 AC current ranges: 500mA to 10A
3Ω ranges to 20kΩ
-6 to +15dB scale for AC measurements
Diode test capability with Ωx1 range
Mains proof ohms range
10kA fuse protection on current ranges
High speed continuity bleeper (<150Ω)
Audible warning if >5V is applied to Ω range
Visual warning if protection fuses blown
Locking system prevents test leads falling out
IP65 rated case which cannot be opened with test leads connected, plus moulded-on shock absorber
Safety Rating: EN61010-1 CAT II 600 V

Supplied with

a rugged carry case, test lead set, spare fuses, battery and instructions.

Може да се интересувате от
AMM-OM500T
AMM-OM500TМарка: Fluke
P.O.A.Всеки (ex VAT)