Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Metrix 3293 Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 1000V ac Max - UKAS Calibrated

Номер на артикул на RS: 821-6862Марка: Metrix№ по каталога на производителя: MTX3293-BT
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Metrix

Multimeter Type

Handheld

Model Number p

3293

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature

Calibrated

UKAS

Absolute Maximum DC Current Measurement

100A dc

Absolute Maximum AC Current Measurement

100A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1200 (KTC) °C, +800 (pT) °C

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

5MHz

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

10nA ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

AC Voltage Measurement Resolution

1µV ac

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Dimensions

196 x 90 x 47.1mm

Best DC Voltage Accuracy

0.02 %

Best Temperature Measurement Accuracy

+0.1 %

Best AC Voltage Accuracy

0.3 %

Minimum Operating Temperature

0°C

Height

47.1mm

Weight

570g

Best DC Current Accuracy

0.1 %

Safety Category Voltage

600 V, 1000V

Battery Type

AA, NiMH

Best Resistance Measurement Accuracy

0.07 %

Maximum Operating Temperature

+40°C

Best AC Current Accuracy

0.3 %

Width

90mm

Length

196mm

Страна на произход

France

Детайли за продукта

MTX3293-BT and MTX3293B-BT Series (ASYC IV) Recorder-Multimeter (LV version)

MTX3293-BT and MTX3293B-BT series digital display multimeters are used in total safety within both electronics and electrical engineering. The MTX3293-BT provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter with the strength being the HMI, advanced measurement functions and the measurement help provided. A large LCD display, digital keyboard and lighting all in an IP67 casing.

Features and Benefits:

Large backlit colour graphical LCD, 320 x 240 pts (70 x 52 mm)
Graphical display, monitoring, storage, specifications on 4 measurement levels (1 main and 3 secondary) simultaneously
Digital switch with lighting of main function keys (8 positions)
Storage: 6500 measurements
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Temperature with Pt100 / 1000 and K / J TC
Protection: IP67
Communication: IR / USB

Added Benefits:

LV Version
Graphical display of the trends for each measurement function
Multiple analytical tools
Trace, cursors and zoom on the recordings
Recording of 10 sequences
Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks
Storage of up to 6500 measurements
Contextual reminder of the connections
Normal USB communication or Bluetooth available options
IP67 Protection against water projection and dust, excellent for outdoor environments

Power Supply:

4 x Ni-MH batteries
Rechargeable
100 Hours operation time on batteries with battery management
Manage the battery charge on screen
Multimeter operates whilst charging

What Is Included?

Multimeter LV Version
4 x Ni-MH rechargeable batteries, 2400 mAH 1.5 V
Cable 1.5 m long, straight/straight red
Cable 1.5 m long, straight/straight black
Red CAT IV 1 kV test probe
Black CAT IV 1 kV test probe
USB Optical cable + SX-DMM software
User guide on CD and paper start-up guide

Standards

IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Metrix 3293 Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 1000V ac Max - UKAS Calibrated

Calibration type

P.O.A.

Metrix 3293 Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 1000V ac Max - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Metrix

Multimeter Type

Handheld

Model Number p

3293

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature

Calibrated

UKAS

Absolute Maximum DC Current Measurement

100A dc

Absolute Maximum AC Current Measurement

100A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1200 (KTC) °C, +800 (pT) °C

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

5MHz

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

10nA ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

AC Voltage Measurement Resolution

1µV ac

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Dimensions

196 x 90 x 47.1mm

Best DC Voltage Accuracy

0.02 %

Best Temperature Measurement Accuracy

+0.1 %

Best AC Voltage Accuracy

0.3 %

Minimum Operating Temperature

0°C

Height

47.1mm

Weight

570g

Best DC Current Accuracy

0.1 %

Safety Category Voltage

600 V, 1000V

Battery Type

AA, NiMH

Best Resistance Measurement Accuracy

0.07 %

Maximum Operating Temperature

+40°C

Best AC Current Accuracy

0.3 %

Width

90mm

Length

196mm

Страна на произход

France

Детайли за продукта

MTX3293-BT and MTX3293B-BT Series (ASYC IV) Recorder-Multimeter (LV version)

MTX3293-BT and MTX3293B-BT series digital display multimeters are used in total safety within both electronics and electrical engineering. The MTX3293-BT provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter with the strength being the HMI, advanced measurement functions and the measurement help provided. A large LCD display, digital keyboard and lighting all in an IP67 casing.

Features and Benefits:

Large backlit colour graphical LCD, 320 x 240 pts (70 x 52 mm)
Graphical display, monitoring, storage, specifications on 4 measurement levels (1 main and 3 secondary) simultaneously
Digital switch with lighting of main function keys (8 positions)
Storage: 6500 measurements
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Temperature with Pt100 / 1000 and K / J TC
Protection: IP67
Communication: IR / USB

Added Benefits:

LV Version
Graphical display of the trends for each measurement function
Multiple analytical tools
Trace, cursors and zoom on the recordings
Recording of 10 sequences
Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks
Storage of up to 6500 measurements
Contextual reminder of the connections
Normal USB communication or Bluetooth available options
IP67 Protection against water projection and dust, excellent for outdoor environments

Power Supply:

4 x Ni-MH batteries
Rechargeable
100 Hours operation time on batteries with battery management
Manage the battery charge on screen
Multimeter operates whilst charging

What Is Included?

Multimeter LV Version
4 x Ni-MH rechargeable batteries, 2400 mAH 1.5 V
Cable 1.5 m long, straight/straight red
Cable 1.5 m long, straight/straight black
Red CAT IV 1 kV test probe
Black CAT IV 1 kV test probe
USB Optical cable + SX-DMM software
User guide on CD and paper start-up guide

Standards

IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1

Може да се интересувате от