Технически документи
Спецификации
Brand
MetrixMultimeter Type
Handheld
Display Type
LCD
Model Number p
MTX 3283B
Model Number (p)
MTX 3283B
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Maximum Frequency
2MHz
Safety Category Level
CAT III, CAT IV
Best Resistance Measurement Accuracy
±0.07% + 8 Digits
Best DC Current Accuracy
±0.08% + 8 Digits
Safety Category Voltage
600 V, 1000 V
Battery Type
AA
Best AC Current Accuracy
±0.3% + 30 Digits
Width
85mm
Length
44mm
Dimensions
44 x 85 x 180mm
Best DC Voltage Accuracy
±0.02% + 8 Digits
Best AC Voltage Accuracy
±0.3% + 40 Digits
Best Capacitance Measurement Accuracy
±1% + 5 Digits
Height
180mm
Weight
400g
Страна на произход
France
Детайли за продукта
Multimeters "MTX 3283 MOBILE" TRMS 100,000 count.
From the lab to the field, a single high-performance, comprehensive diagnostic device!
Large adjustable graphic LCD with bilingual menus (FR, GB).
Four 100,000 count digital displays, bargraph, graphic measurement history.
Basic accuracy 0.02%, 200 kHz bandwidth.
3 automatically selected measurement terminals, complete current "AUTORANGING".
8-key "virtual" measurement switch for "one-handed" direct access.
"SPEC" function for instant display of measurement uncertainties.
No more errors or peak factor limitations with "AUTOPEAK" mode.
Frequency measurements up to 2 MHz, duration, cyclic ratio, event count.
Temperature measurements using Pt 100 or Pt 1000 probes or type J or K thermocouples.
"Favourite measurement" key assigned to a physical size (conversion & unit).
Storage of 9000 measurements with date and time (up to 4 simultaneous parameters).
Optical RS232, USB or Bluetooth communication depending on model.
COM version: RS232 / optical kit as standard, optional USB / optical kit or adapter.
BT version: Bluetooth
P version: Supplied in a case with hands-free kit, USB cable, software, lead with SMT clip and set of hook wire grips.
Battery-powered, rechargeable NiMh batteries and mains adapter.
Protection index IP54.
Dimensions when closed H / L / D: 44 x 85 x 180 mm.
Weight: 400 g.
Travel and "hands-free" kit available separately.
Standards
EN 61326-1, 1998 / IEC 61010, 2001, CATIV-600V or CATIII-1000V
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MetrixMultimeter Type
Handheld
Display Type
LCD
Model Number p
MTX 3283B
Model Number (p)
MTX 3283B
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Maximum Frequency
2MHz
Safety Category Level
CAT III, CAT IV
Best Resistance Measurement Accuracy
±0.07% + 8 Digits
Best DC Current Accuracy
±0.08% + 8 Digits
Safety Category Voltage
600 V, 1000 V
Battery Type
AA
Best AC Current Accuracy
±0.3% + 30 Digits
Width
85mm
Length
44mm
Dimensions
44 x 85 x 180mm
Best DC Voltage Accuracy
±0.02% + 8 Digits
Best AC Voltage Accuracy
±0.3% + 40 Digits
Best Capacitance Measurement Accuracy
±1% + 5 Digits
Height
180mm
Weight
400g
Страна на произход
France
Детайли за продукта
Multimeters "MTX 3283 MOBILE" TRMS 100,000 count.
From the lab to the field, a single high-performance, comprehensive diagnostic device!
Large adjustable graphic LCD with bilingual menus (FR, GB).
Four 100,000 count digital displays, bargraph, graphic measurement history.
Basic accuracy 0.02%, 200 kHz bandwidth.
3 automatically selected measurement terminals, complete current "AUTORANGING".
8-key "virtual" measurement switch for "one-handed" direct access.
"SPEC" function for instant display of measurement uncertainties.
No more errors or peak factor limitations with "AUTOPEAK" mode.
Frequency measurements up to 2 MHz, duration, cyclic ratio, event count.
Temperature measurements using Pt 100 or Pt 1000 probes or type J or K thermocouples.
"Favourite measurement" key assigned to a physical size (conversion & unit).
Storage of 9000 measurements with date and time (up to 4 simultaneous parameters).
Optical RS232, USB or Bluetooth communication depending on model.
COM version: RS232 / optical kit as standard, optional USB / optical kit or adapter.
BT version: Bluetooth
P version: Supplied in a case with hands-free kit, USB cable, software, lead with SMT clip and set of hook wire grips.
Battery-powered, rechargeable NiMh batteries and mains adapter.
Protection index IP54.
Dimensions when closed H / L / D: 44 x 85 x 180 mm.
Weight: 400 g.
Travel and "hands-free" kit available separately.
Standards
EN 61326-1, 1998 / IEC 61010, 2001, CATIV-600V or CATIII-1000V