Metrix MTX204 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 184-6159Марка: Metrix№ по каталога на производителя: MTX204-ZDistrelec Article No.: 30155475
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MTX204

Display Type

Digital

Model Number (p)

MTX204

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

100mF

True RMS

Yes

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.001V dc

AC Voltage Measurement Resolution

0.001V ac

Capacitance Measurement Resolution

0.001nF

Safety Category Level

CAT III

Best AC Current Accuracy

0.5 % + 5 Digits

Width

50mm

Length

80mm

Dimensions

80 x 50 x 170mm

Best DC Voltage Accuracy

0.2 % + 2 Digits

Best AC Voltage Accuracy

1 % + 4 Digits

Best Capacitance Measurement Accuracy

2 % + 5 Digits

Minimum Operating Temperature

-20°C

Height

170mm

Weight

320g

Best DC Current Accuracy

0.5 % + 3 Digits

Safety Category Voltage

600V

Battery Type

1.5 V AA

Best Resistance Measurement Accuracy

0.5 % + 5 Digits

Maximum Operating Temperature

+55°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 262,65

€ 262,65 Всеки (ex VAT)

Metrix MTX204 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

€ 262,65

€ 262,65 Всеки (ex VAT)

Metrix MTX204 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MTX204

Display Type

Digital

Model Number (p)

MTX204

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

100mF

True RMS

Yes

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.001V dc

AC Voltage Measurement Resolution

0.001V ac

Capacitance Measurement Resolution

0.001nF

Safety Category Level

CAT III

Best AC Current Accuracy

0.5 % + 5 Digits

Width

50mm

Length

80mm

Dimensions

80 x 50 x 170mm

Best DC Voltage Accuracy

0.2 % + 2 Digits

Best AC Voltage Accuracy

1 % + 4 Digits

Best Capacitance Measurement Accuracy

2 % + 5 Digits

Minimum Operating Temperature

-20°C

Height

170mm

Weight

320g

Best DC Current Accuracy

0.5 % + 3 Digits

Safety Category Voltage

600V

Battery Type

1.5 V AA

Best Resistance Measurement Accuracy

0.5 % + 5 Digits

Maximum Operating Temperature

+55°C

Страна на произход

China