Metrix GX 305 Function Generator, 0.001Hz Min, 2MHz Max, Variable Sweep

Технически документи
Спецификации
Brand
MetrixMaximum Frequency Range Sinewave
2MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.001Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.001 Hz
Time Base Accuracy
± 30 ppm for F < 10 kHz, ± 20 ppm for F ≥ 10 kHz
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
2MHz
Minimum Frequency Range Triangle/Saw
0.001Hz
Length
227mm
Model Number
GX 305
Dimensions
227 x 116 x 180mm
Plug Type
RJ45
Height
116mm
Interface Type
Ethernet, USB
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.001 Hz → 5 MHz
Internal and External Amplitude Modulation
Yes
Output Amplitude
From 0 to 20 Vpp
Maximum Operating Temperature
+40°C
CMOS Output Level
20V
Internal Linear and Log Sweep
Yes
Attenuation
< 5%
Digital Amplitude and Offset
Yes
TTL Output Level
5V
Weight
2.8kg
Width
227mm
Страна на произход
France
Детайли за продукта
Metrix GX Series Function Generators GX 305, GX 310, GX 320
Metrix GX Series function generators are versatile, high-performance instruments for education, scientific research and electronic product design. They can be used to generate a variety of signals including waveforms, sine, triangle, square & LOGIC and TTL output. Metrix GX uses Direct Digital Synthesis (DDS) technology which greatly enhances frequency accuracy and stability. Alternating standard form wave generator models 5MHz, GX 305 ( 879-3823 ) and 10MHz, GX 310 ( 879-3826 ) are designed for education & training, R&D and test & production. Model 20MHz, GX 320 ( 879-3839 ) has additional functions including: internal and external AM & FM modulation, GATE, BURST, FSK and PSK; adjustable phase synchronisation of several generators in a cascade arrangement; storage of 15 complete instrument configurations. Models 10MHz GX 310-P ( 879-3820 ) and 20MHz GX 320-E ( 879-3832 ) are fully-programmable, with SCPI standard USB link (USB cable supplied). GX 320-E also has an Ethernet link (Ethernet cable supplied).
DDS technology and frequency accuracy of ± 20 ppm
Frequency adjustment stable to the nearest digit
"LOGIC signal" function for direct adjustment of high and low levels
LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 ms to 100 s
LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)
100 MHz frequency meter, 300 V CAT I
Supplied with
Mains power lead, CD-Rom containing operating manual in 5 languages, programming manual (in French and English), Labwindows CVI / LabView drivers, USB A/B cable (GX 310-P & GX 320-E only), straight Ethernet cable (GX 320-E only)
Metrix
€ 506,45
€ 506,45 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 506,45
€ 506,45 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MetrixMaximum Frequency Range Sinewave
2MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.001Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.001 Hz
Time Base Accuracy
± 30 ppm for F < 10 kHz, ± 20 ppm for F ≥ 10 kHz
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
2MHz
Minimum Frequency Range Triangle/Saw
0.001Hz
Length
227mm
Model Number
GX 305
Dimensions
227 x 116 x 180mm
Plug Type
RJ45
Height
116mm
Interface Type
Ethernet, USB
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.001 Hz → 5 MHz
Internal and External Amplitude Modulation
Yes
Output Amplitude
From 0 to 20 Vpp
Maximum Operating Temperature
+40°C
CMOS Output Level
20V
Internal Linear and Log Sweep
Yes
Attenuation
< 5%
Digital Amplitude and Offset
Yes
TTL Output Level
5V
Weight
2.8kg
Width
227mm
Страна на произход
France
Детайли за продукта
Metrix GX Series Function Generators GX 305, GX 310, GX 320
Metrix GX Series function generators are versatile, high-performance instruments for education, scientific research and electronic product design. They can be used to generate a variety of signals including waveforms, sine, triangle, square & LOGIC and TTL output. Metrix GX uses Direct Digital Synthesis (DDS) technology which greatly enhances frequency accuracy and stability. Alternating standard form wave generator models 5MHz, GX 305 ( 879-3823 ) and 10MHz, GX 310 ( 879-3826 ) are designed for education & training, R&D and test & production. Model 20MHz, GX 320 ( 879-3839 ) has additional functions including: internal and external AM & FM modulation, GATE, BURST, FSK and PSK; adjustable phase synchronisation of several generators in a cascade arrangement; storage of 15 complete instrument configurations. Models 10MHz GX 310-P ( 879-3820 ) and 20MHz GX 320-E ( 879-3832 ) are fully-programmable, with SCPI standard USB link (USB cable supplied). GX 320-E also has an Ethernet link (Ethernet cable supplied).
DDS technology and frequency accuracy of ± 20 ppm
Frequency adjustment stable to the nearest digit
"LOGIC signal" function for direct adjustment of high and low levels
LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 ms to 100 s
LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)
100 MHz frequency meter, 300 V CAT I
Supplied with
Mains power lead, CD-Rom containing operating manual in 5 languages, programming manual (in French and English), Labwindows CVI / LabView drivers, USB A/B cable (GX 310-P & GX 320-E only), straight Ethernet cable (GX 320-E only)