Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Metrix Multimeter Fuse, 10A, 600V, 6.3 (Dia.) x 32mm, 6.3mm

Номер на артикул на RS: 669-9306Марка: Metrix№ по каталога на производителя: AT0095
brand-logo

Технически документи

Спецификации

Brand

Metrix

Accessory Type

Fuse

Current

10A

Voltage

600V

Dimensions

6.3 (Dia.) x 32mm

Diameter

6.3mm

Length

32mm

Model Number p

AT0095

Model Number (p)

AT0095

Страна на произход

France

Детайли за продукта

Metrix Multimeter Fuse, 10A 600V

Metrix presents the AT0095 replacement fuse suitable for use with Metrix digital multimeters. This is a metal flat end of the fuse. Designed specifically for the protection of multimeters, it is also ideal for a variety of other applications.

Features and Benefits:

• 10A nominal current
• 600V voltage to ground
• Compatible with Metrix MTX multimeters
• Dimensions: 7 X 32mm

What kind of fuse should you use for a multimeter?

Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They protect multimeters in the event of current overload. The choice of multimeter fuse will depend on the make, model and type of multimeter you're using. Various ampages and voltages are available, and multimeter fuses can be bought individually or in multipacks.

RS offers a wide variety of parts and meter accessory type, available in a range of currents, voltage, shapes and sizes. Whether you need a new fuse or cartridge, circuit breaker, ceramic fuses or a different voltage rating we have a large catalogue of items available to view and order for circuit protection.

Може да се интересувате от
Metrix Multimeter Fuse
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 44,31

€ 44,31 1 Lot of 5 (ex VAT)

Metrix Multimeter Fuse, 10A, 600V, 6.3 (Dia.) x 32mm, 6.3mm

€ 44,31

€ 44,31 1 Lot of 5 (ex VAT)

Metrix Multimeter Fuse, 10A, 600V, 6.3 (Dia.) x 32mm, 6.3mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Metrix Multimeter Fuse
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Metrix

Accessory Type

Fuse

Current

10A

Voltage

600V

Dimensions

6.3 (Dia.) x 32mm

Diameter

6.3mm

Length

32mm

Model Number p

AT0095

Model Number (p)

AT0095

Страна на произход

France

Детайли за продукта

Metrix Multimeter Fuse, 10A 600V

Metrix presents the AT0095 replacement fuse suitable for use with Metrix digital multimeters. This is a metal flat end of the fuse. Designed specifically for the protection of multimeters, it is also ideal for a variety of other applications.

Features and Benefits:

• 10A nominal current
• 600V voltage to ground
• Compatible with Metrix MTX multimeters
• Dimensions: 7 X 32mm

What kind of fuse should you use for a multimeter?

Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They protect multimeters in the event of current overload. The choice of multimeter fuse will depend on the make, model and type of multimeter you're using. Various ampages and voltages are available, and multimeter fuses can be bought individually or in multipacks.

RS offers a wide variety of parts and meter accessory type, available in a range of currents, voltage, shapes and sizes. Whether you need a new fuse or cartridge, circuit breaker, ceramic fuses or a different voltage rating we have a large catalogue of items available to view and order for circuit protection.

Може да се интересувате от
Metrix Multimeter Fuse
P.O.A.Всеки (ex VAT)