Metrinch 37-Piece 1/4 in, 3/8 in

Номер на артикул на RS: 157-1610Марка: Metrinch№ по каталога на производителя: MET-0625
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Drive Size

1/4 in, 3/8 in

Number of Pieces

37

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (1), Extension (3), Ratchet Handle (1), Sockets (21), Spanner (7), Spark Plug Sockets (2), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Детайли за продукта

1/4 & 3/8 in Drive 37 Piece Socket Set

A 37 piece socket/spanner set, equivalent to a 93 piece traditional set. Manufactured from high quality chrome vanadium steel. All sockets are manufactured to DIN 3124, ratchet and accessories to DIN 3122 and 3123 standards. All parts have a bright chrome finish
Metrinch® tools are designed to drive the hexagon flats, not the corners. This enables one tool to drive metric/imperial A/F, Whitworth, BSF or BA hexagon nuts or bolts, making selection easier
The set is supplied complete in a polypropylene storage case
3/8 in. to in. Male Adaptor

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Metrinch 37-Piece 1/4 in, 3/8 in

P.O.A.

Metrinch 37-Piece 1/4 in, 3/8 in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Drive Size

1/4 in, 3/8 in

Number of Pieces

37

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (1), Extension (3), Ratchet Handle (1), Sockets (21), Spanner (7), Spark Plug Sockets (2), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Детайли за продукта

1/4 & 3/8 in Drive 37 Piece Socket Set

A 37 piece socket/spanner set, equivalent to a 93 piece traditional set. Manufactured from high quality chrome vanadium steel. All sockets are manufactured to DIN 3124, ratchet and accessories to DIN 3122 and 3123 standards. All parts have a bright chrome finish
Metrinch® tools are designed to drive the hexagon flats, not the corners. This enables one tool to drive metric/imperial A/F, Whitworth, BSF or BA hexagon nuts or bolts, making selection easier
The set is supplied complete in a polypropylene storage case
3/8 in. to in. Male Adaptor

Може да се интересувате от