Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

METCASE Mettec Series Grey Aluminium Desktop Enclosure, 230 x 193 x 85mm

Номер на артикул на RS: 209-5555Марка: METCASE№ по каталога на производителя: M5723114
brand-logo
Преглед на всички в Настолни корпуси

Технически документи

Спецификации

Brand

METCASE

Body Material

Aluminium

External Length

230 mm

External Width

193 mm

External Height

85 mm

External Dimensions

230 x 193 x 85mm

Colour

Grey

Series

Mettec

Страна на произход

United Kingdom

Детайли за продукта

METcase Mettec Type B Cases

The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Features and Benefits

• Aluminium front and rear bezel, top and base covers and extruded side panels
• Front bezel recessed for fitting optional aluminium front panels
• Guide ridges in side extrusions for mounting PCBs
• All parts fully integrated for strength and shielding
• Supplied fully assembled
• Fine texture powder polyester finish

Applications

The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

METCASE Mettec Series Grey Aluminium Desktop Enclosure, 230 x 193 x 85mm

P.O.A.

METCASE Mettec Series Grey Aluminium Desktop Enclosure, 230 x 193 x 85mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

METCASE

Body Material

Aluminium

External Length

230 mm

External Width

193 mm

External Height

85 mm

External Dimensions

230 x 193 x 85mm

Colour

Grey

Series

Mettec

Страна на произход

United Kingdom

Детайли за продукта

METcase Mettec Type B Cases

The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Features and Benefits

• Aluminium front and rear bezel, top and base covers and extruded side panels
• Front bezel recessed for fitting optional aluminium front panels
• Guide ridges in side extrusions for mounting PCBs
• All parts fully integrated for strength and shielding
• Supplied fully assembled
• Fine texture powder polyester finish

Applications

The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.

Може да се интересувате от