Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

METCASE Unicase Grey Aluminium Instrument Case, 250 x 260 x 90mm

Номер на артикул на RS: 222-115Марка: METCASE№ по каталога на производителя: M5502110
brand-logo

Технически документи

Спецификации

Brand

METCASE

Body Material

Aluminium

External Length

250 mm

External Width

260 mm

External Height

90 mm

External Dimensions

250 x 260 x 90mm

Colour

Grey

IP Rating

IP40

Series

Unicase

Страна на произход

United Kingdom

Детайли за продукта

Unicase without Handle

The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.

Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet

Supplied with

4 rubber feet, all fixings and assembly instructions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 106,57

€ 106,57 Всеки (ex VAT)

METCASE Unicase Grey Aluminium Instrument Case, 250 x 260 x 90mm

€ 106,57

€ 106,57 Всеки (ex VAT)

METCASE Unicase Grey Aluminium Instrument Case, 250 x 260 x 90mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

METCASE

Body Material

Aluminium

External Length

250 mm

External Width

260 mm

External Height

90 mm

External Dimensions

250 x 260 x 90mm

Colour

Grey

IP Rating

IP40

Series

Unicase

Страна на произход

United Kingdom

Детайли за продукта

Unicase without Handle

The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.

Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet

Supplied with

4 rubber feet, all fixings and assembly instructions.

Може да се интересувате от