Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Metcal PS-900 Soldering Station 90W, 240V

Номер на артикул на RS: 456-018Марка: Metcal№ по каталога на производителя: PS-900Distrelec Article No.: 18201690
brand-logo

Технически документи

Спецификации

Brand

Metcal

Model Number

PS-900

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Wattage

90W

Input Voltage

240V

Soldering Tip Temperature

471°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

18201690

Страна на произход

China

Детайли за продукта

PS900 Soldering Station

The PS Series uses Metcal SmartHeat® technology to deliver the power required for lead-free connections. Smartheat's variable power technology instantaneously senses and continuously delivers the precise thermal energy to the pad, yielding high quality solder joints while protecting sensitive components from damage.

What are the benefits of PS-900?

• SmartHeat® temperature control
• Ergonomic and lightweight handle
• Rugged cast aluminium housing
• Low cost, quick- change heater coil
• Added plating thickness to tips

What features does PS-900 offers?

Power Supply:

• Ambient Operating Temperature 10 - 40°C
• Maximum Enclosure Temperature 65°C
• Input Line Voltage 100 - 240 VAC
• Power Consumption 90 Watts max
• Output Frequency 450 KHz
• Dimensions W x D x H 80 x 160 x 115 mm (3.1" x 6.3" x 4.5")

Soldering Handle and Coil Assembly:

• Tip-to-Ground Potential: < 2 mV
• Tip-to-Ground Resistance: < 2 ohms
• Idle Temperature Repeatability: ± 1.1°C in still air
• Handle Cord Assembly Length: 122 cm – burn proof, ESD safe
• 3-pin power connector
• Overall length (with tip): 230 mm (9.06") with standard tips
• Grip diameter: 13 mm (0.51")
• Tip to grip: 58 mm (2.28")
• Tip shaft diameter: 8.0 mm (0.31")
• Tip length: 82 mm (3.23") to 93 mm (3.66") (typical)
• Workstand W x D x H: 105 x 175 x 90 mm (4.1" x 6.9" x 3.5")

PS-900 Soldering Station is supplied with:

• 1x PS-PW900 Power Supply
• 1x PS-HC3 Hand-piece with long cord with Coil Assembly
• 1x SFV-CH15A Chisel soldering tip 1.5mm (.06")
• 1x WS2-NS Workstand
• 1x AC-CP2: Tip removal pad

Applications:

Maintenance and Repair

Soldering - OKI/ Metcal

Може да се интересувате от
Soldering Station 35W, 240V
P.O.A.1 Set (ex VAT)
Metcal Soldering Station 35W, 230V
P.O.A.Всеки (ex VAT)
Metcal Soldering Station 35W, 240V
P.O.A.Всеки (ex VAT)
Metcal MX-5010 Soldering Station 80W, 240V
P.O.A.1 Kit (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 289,36

€ 289,36 1 Set (ex VAT)

Metcal PS-900 Soldering Station 90W, 240V

€ 289,36

€ 289,36 1 Set (ex VAT)

Metcal PS-900 Soldering Station 90W, 240V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Soldering Station 35W, 240V
P.O.A.1 Set (ex VAT)
Metcal Soldering Station 35W, 230V
P.O.A.Всеки (ex VAT)
Metcal Soldering Station 35W, 240V
P.O.A.Всеки (ex VAT)
Metcal MX-5010 Soldering Station 80W, 240V
P.O.A.1 Kit (ex VAT)

Технически документи

Спецификации

Brand

Metcal

Model Number

PS-900

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Wattage

90W

Input Voltage

240V

Soldering Tip Temperature

471°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

18201690

Страна на произход

China

Детайли за продукта

PS900 Soldering Station

The PS Series uses Metcal SmartHeat® technology to deliver the power required for lead-free connections. Smartheat's variable power technology instantaneously senses and continuously delivers the precise thermal energy to the pad, yielding high quality solder joints while protecting sensitive components from damage.

What are the benefits of PS-900?

• SmartHeat® temperature control
• Ergonomic and lightweight handle
• Rugged cast aluminium housing
• Low cost, quick- change heater coil
• Added plating thickness to tips

What features does PS-900 offers?

Power Supply:

• Ambient Operating Temperature 10 - 40°C
• Maximum Enclosure Temperature 65°C
• Input Line Voltage 100 - 240 VAC
• Power Consumption 90 Watts max
• Output Frequency 450 KHz
• Dimensions W x D x H 80 x 160 x 115 mm (3.1" x 6.3" x 4.5")

Soldering Handle and Coil Assembly:

• Tip-to-Ground Potential: < 2 mV
• Tip-to-Ground Resistance: < 2 ohms
• Idle Temperature Repeatability: ± 1.1°C in still air
• Handle Cord Assembly Length: 122 cm – burn proof, ESD safe
• 3-pin power connector
• Overall length (with tip): 230 mm (9.06") with standard tips
• Grip diameter: 13 mm (0.51")
• Tip to grip: 58 mm (2.28")
• Tip shaft diameter: 8.0 mm (0.31")
• Tip length: 82 mm (3.23") to 93 mm (3.66") (typical)
• Workstand W x D x H: 105 x 175 x 90 mm (4.1" x 6.9" x 3.5")

PS-900 Soldering Station is supplied with:

• 1x PS-PW900 Power Supply
• 1x PS-HC3 Hand-piece with long cord with Coil Assembly
• 1x SFV-CH15A Chisel soldering tip 1.5mm (.06")
• 1x WS2-NS Workstand
• 1x AC-CP2: Tip removal pad

Applications:

Maintenance and Repair

Soldering - OKI/ Metcal

Може да се интересувате от
Soldering Station 35W, 240V
P.O.A.1 Set (ex VAT)
Metcal Soldering Station 35W, 230V
P.O.A.Всеки (ex VAT)
Metcal Soldering Station 35W, 240V
P.O.A.Всеки (ex VAT)
Metcal MX-5010 Soldering Station 80W, 240V
P.O.A.1 Kit (ex VAT)