Metcal BVX 101, 100 → 240V ac Solder Fume Extractor, Pre Filter; Main Filter, 85W, Type C - European Plug

Номер на артикул на RS: 511-5012Марка: Metcal№ по каталога на производителя: BVX-101Distrelec Article No.: 18248811
brand-logo

Технически документи

Спецификации

Brand

Metcal

Model Number

BVX 101

Pre Filter Type

EU5

Main Filter Type

HEPA

Filter Type

Pre Filter; Main Filter

Noise Level

55dB(A)

Voltage Rating

100 → 240V ac

Wattage

85W

ESD Safe

Yes

Weight

9kg

Remote Control

No

Plug Type

Type C - European Plug

Depth

230mm

Height

290mm

Width

300mm

Filter Full Alarm

Yes

Maximum Airflow Rate

85m³/h

Maximum Users

1

Extraction Type

Volume

Страна на произход

United States

Детайли за продукта

BVX100 Volume Extraction System

Powerful low noise units that need no external ducting or compressor.
Rated at 85W
Powerful 85m³/hr airflow rate
Bi -coloured LED indicates when filters require replacing

Approvals

UL, CSA

Fume Extraction - OKI/ Metcal

Информацията за складовите наличности временно не е налична.

€ 674,92

€ 674,92 Всеки (ex VAT)

Metcal BVX 101, 100 → 240V ac Solder Fume Extractor, Pre Filter; Main Filter, 85W, Type C - European Plug

€ 674,92

€ 674,92 Всеки (ex VAT)

Metcal BVX 101, 100 → 240V ac Solder Fume Extractor, Pre Filter; Main Filter, 85W, Type C - European Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Metcal

Model Number

BVX 101

Pre Filter Type

EU5

Main Filter Type

HEPA

Filter Type

Pre Filter; Main Filter

Noise Level

55dB(A)

Voltage Rating

100 → 240V ac

Wattage

85W

ESD Safe

Yes

Weight

9kg

Remote Control

No

Plug Type

Type C - European Plug

Depth

230mm

Height

290mm

Width

300mm

Filter Full Alarm

Yes

Maximum Airflow Rate

85m³/h

Maximum Users

1

Extraction Type

Volume

Страна на произход

United States

Детайли за продукта

BVX100 Volume Extraction System

Powerful low noise units that need no external ducting or compressor.
Rated at 85W
Powerful 85m³/hr airflow rate
Bi -coloured LED indicates when filters require replacing

Approvals

UL, CSA

Fume Extraction - OKI/ Metcal