Технически документи
Спецификации
Brand
MetcalAccessory Type
Wiper Piston
For Use With
700 Series
Pack Size
50
Capacity
30 ml, 55ml
Colour
White
Material
PE
Страна на произход
United States
Детайли за продукта
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
Syringe/ Dispenser/ Bottles
€ 30,16
€ 30,16 1 Box of 50 (ex VAT)
1
€ 30,16
€ 30,16 1 Box of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MetcalAccessory Type
Wiper Piston
For Use With
700 Series
Pack Size
50
Capacity
30 ml, 55ml
Colour
White
Material
PE
Страна на произход
United States
Детайли за продукта
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

