Metcal 5ml Plastic Syringe

Технически документи
Спецификации
Brand
MetcalProduct Capacity
5ml
Length
77.47mm
Diameter
14.73mm
Product Material
PP
Colour
Clear
Series
Premier 700
Distrelec Product Id
30035915
Страна на произход
United States
Детайли за продукта
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
Syringe/ Dispenser/ Bottles
€ 35,97
€ 35,97 1 Box of 50 (ex VAT)
1
€ 35,97
€ 35,97 1 Box of 50 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MetcalProduct Capacity
5ml
Length
77.47mm
Diameter
14.73mm
Product Material
PP
Colour
Clear
Series
Premier 700
Distrelec Product Id
30035915
Страна на произход
United States
Детайли за продукта
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.