Технически документи
Спецификации
Brand
MersenCurrent Rating
10A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Body Material
Ceramic
Application Category
gG
Fuse Standard
IEC 60269
Страна на произход
France
Детайли за продукта
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Approvals
LROS, Bureau, Veritas
Standards
IEC 60269-1 & -2
€ 16,29
€ 16,29 1 Pack of 10 (ex VAT)
1
€ 16,29
€ 16,29 1 Pack of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 16,29 |
10 - 49 | € 14,18 |
50 - 149 | € 12,84 |
150 - 249 | € 11,81 |
250+ | € 11,27 |
Технически документи
Спецификации
Brand
MersenCurrent Rating
10A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Body Material
Ceramic
Application Category
gG
Fuse Standard
IEC 60269
Страна на произход
France
Детайли за продукта
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Approvals
LROS, Bureau, Veritas
Standards
IEC 60269-1 & -2