Технически документи
Спецификации
Brand
MersenCurrent Rating
125A
Fuse Size
NH00
Voltage Rating
500V ac
Fuse Standard
DINVDE 0636, IEC 60269-2-1
Application Category
gG
Tag Width
6mm
Overall Length
79mm
Body Length
52.8mm
Body Width
29.5mm
Body Height
47.5mm
Fuse Dimensions
52.8 x 29.5 x 47.5mm
Страна на произход
Hungary
Детайли за продукта
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Approvals
VDE; NEMKO; FIMKO
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)
€ 29,93
€ 9,976 Each (In a Pack of 3) (ex VAT)
3
€ 29,93
€ 9,976 Each (In a Pack of 3) (ex VAT)
3
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
3 - 12 | € 9,976 | € 29,93 |
15 - 72 | € 8,408 | € 25,22 |
75 - 147 | € 7,275 | € 21,82 |
150 - 297 | € 6,477 | € 19,43 |
300+ | € 6,107 | € 18,32 |
Технически документи
Спецификации
Brand
MersenCurrent Rating
125A
Fuse Size
NH00
Voltage Rating
500V ac
Fuse Standard
DINVDE 0636, IEC 60269-2-1
Application Category
gG
Tag Width
6mm
Overall Length
79mm
Body Length
52.8mm
Body Width
29.5mm
Body Height
47.5mm
Fuse Dimensions
52.8 x 29.5 x 47.5mm
Страна на произход
Hungary
Детайли за продукта
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Approvals
VDE; NEMKO; FIMKO
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)