Технически документи
Спецификации
Brand
MersenCurrent Rating
4A
Fuse Size
10 x 38mm
Voltage Rating
1kV dc
Body Material
Glass Melamine
Application Category
gPV
UL Class
UL 2579
Series
HP10M
Fuse Standard
IEC 60269-6
Страна на произход
Mexico
Детайли за продукта
Mersen 10x38 Photovoltaic Fuses HP10M 1000V DC Series
From Mersen, a range of cylindrical PV (photovoltaic) midget fuses especially designed for the protection of all photovoltaic systems. The 10 x 38 mm HP10M series of midget fuses are available in wide range of current ratings to accommodate most applications. Durable in construction and with the ability to withstand continuous temperature and current cycling the HP10M fuses are ideal for enhancing system longevity.
Features and Benefits
10 x 38 mm universal size
Low fault current interrupting capability
Temperature cycle withstand capability
Durable construction
Enhanced system longevity
Guaranteed operation and high temperatures
Applications
Battery charge controllers
Inline PV module protection
Inverters
PV string/arrays
Combiner box applications
Photovoltaic Fuses and Accessories
€ 9,07
€ 9,07 Всеки (ex VAT)
1
€ 9,07
€ 9,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,07 |
5 - 9 | € 8,61 |
10+ | € 8,08 |
Технически документи
Спецификации
Brand
MersenCurrent Rating
4A
Fuse Size
10 x 38mm
Voltage Rating
1kV dc
Body Material
Glass Melamine
Application Category
gPV
UL Class
UL 2579
Series
HP10M
Fuse Standard
IEC 60269-6
Страна на произход
Mexico
Детайли за продукта
Mersen 10x38 Photovoltaic Fuses HP10M 1000V DC Series
From Mersen, a range of cylindrical PV (photovoltaic) midget fuses especially designed for the protection of all photovoltaic systems. The 10 x 38 mm HP10M series of midget fuses are available in wide range of current ratings to accommodate most applications. Durable in construction and with the ability to withstand continuous temperature and current cycling the HP10M fuses are ideal for enhancing system longevity.
Features and Benefits
10 x 38 mm universal size
Low fault current interrupting capability
Temperature cycle withstand capability
Durable construction
Enhanced system longevity
Guaranteed operation and high temperatures
Applications
Battery charge controllers
Inline PV module protection
Inverters
PV string/arrays
Combiner box applications