Технически документи
Спецификации
Brand
MersenFuse Holder Type
Rail Mount
Range
Modulostar
Fuse Size
8 x 31mm
Fuse Size
8.5 x 31.5mm
Current Rating
25A
Voltage Rating
400V ac
Number of Poles
3P+N
Number of Poles
3+N
Includes Indicator
No
Rail Type
DIN 35 mm
Rail Type
DIN Rail
Case Material
Thermoplastic
International Protection Rating
IP20
Series
CMC8
Compatible Fuse Length
31mm
Compatible Fuse Length
8.5mm
Страна на произход
France
€ 32,59
€ 32,59 Всеки (ex VAT)
1
€ 32,59
€ 32,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 32,59 |
5 - 9 | € 29,07 |
10+ | € 27,19 |
Технически документи
Спецификации
Brand
MersenFuse Holder Type
Rail Mount
Range
Modulostar
Fuse Size
8 x 31mm
Fuse Size
8.5 x 31.5mm
Current Rating
25A
Voltage Rating
400V ac
Number of Poles
3P+N
Number of Poles
3+N
Includes Indicator
No
Rail Type
DIN 35 mm
Rail Type
DIN Rail
Case Material
Thermoplastic
International Protection Rating
IP20
Series
CMC8
Compatible Fuse Length
31mm
Compatible Fuse Length
8.5mm
Страна на произход
France