Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5mm Fuse, 1P, 500V ac/dc

Номер на артикул на RS: 768-3753Марка: Mersen№ по каталога на производителя: D305006
brand-logo

Технически документи

Спецификации

Brand

Mersen

Fuse Size

8.5 x 31.5mm

Current Rating

25A

Voltage Rating

500V ac/dc

Number of Poles

1

Case Material

Thermoplastic

Страна на произход

France

Детайли за продукта

Fuse Holders for Encapsulated Cartridges

IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.

Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyd’s Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units

Standards

IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5mm Fuse, 1P, 500V ac/dc

P.O.A.

Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5mm Fuse, 1P, 500V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Mersen

Fuse Size

8.5 x 31.5mm

Current Rating

25A

Voltage Rating

500V ac/dc

Number of Poles

1

Case Material

Thermoplastic

Страна на произход

France

Детайли за продукта

Fuse Holders for Encapsulated Cartridges

IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.

Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyd’s Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units

Standards

IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103

Може да се интересувате от