Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mersen 8A Ceramic Cartridge Fuse, 14 x 51mm

Номер на артикул на RS: 230-3553Марка: Mersen№ по каталога на производителя: D222965
brand-logo

Технически документи

Спецификации

Brand

Mersen

Current Rating

8A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

gG

Страна на произход

Tunisia

Детайли за продукта

Ferraz HBC Ceramic Cartridge Fuse Types gG and aM

Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.

Features and Benefits

- Small size

- Full range protection

- Safest and most reliable protection system

- High limiting and breaking capacity

- Low power dissipation

Approvals

LROS, Bureau, Veritas

Standards

IEC 60269-1 & -2

Може да се интересувате от
Eaton 8A Ceramic Cartridge Fuse, 14 x 51mm
€ 2,231Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 26,63

€ 2,663 Each (In a Pack of 10) (ex VAT)

Mersen 8A Ceramic Cartridge Fuse, 14 x 51mm

€ 26,63

€ 2,663 Each (In a Pack of 10) (ex VAT)

Mersen 8A Ceramic Cartridge Fuse, 14 x 51mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 2,663€ 26,63
100 - 490€ 2,285€ 22,86
500 - 1490€ 2,016€ 20,16
1500 - 2490€ 1,824€ 18,24
2500+€ 1,734€ 17,34
Може да се интересувате от
Eaton 8A Ceramic Cartridge Fuse, 14 x 51mm
€ 2,231Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Mersen

Current Rating

8A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

gG

Страна на произход

Tunisia

Детайли за продукта

Ferraz HBC Ceramic Cartridge Fuse Types gG and aM

Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.

Features and Benefits

- Small size

- Full range protection

- Safest and most reliable protection system

- High limiting and breaking capacity

- Low power dissipation

Approvals

LROS, Bureau, Veritas

Standards

IEC 60269-1 & -2

Може да се интересувате от
Eaton 8A Ceramic Cartridge Fuse, 14 x 51mm
€ 2,231Each (In a Pack of 10) (ex VAT)