Mersen 400A size 30 FF Square Body Fuse, aR, 700V

Номер на артикул на RS: 304-2041Марка: Mersen№ по каталога на производителя: B300059
brand-logo

Технически документи

Спецификации

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

30

Current Rating

400A

Voltage Rating

700V

Fuse Speed

FF

Body Height

46.5mm

Body Width

50.6mm

Body Length

40mm

Application Category

aR

Страна на произход

France

Детайли за продукта

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4

€ 137,94

€ 137,94 Всеки (ex VAT)

Mersen 400A size 30 FF Square Body Fuse, aR, 700V

€ 137,94

€ 137,94 Всеки (ex VAT)

Mersen 400A size 30 FF Square Body Fuse, aR, 700V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 137,94
5 - 24€ 126,50
25 - 49€ 120,19
50 - 99€ 117,01
100+€ 114,03

Технически документи

Спецификации

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

30

Current Rating

400A

Voltage Rating

700V

Fuse Speed

FF

Body Height

46.5mm

Body Width

50.6mm

Body Length

40mm

Application Category

aR

Страна на произход

France

Детайли за продукта

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4