Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Merlin Gerin 3 Phase LCD Energy Meter

Номер на артикул на RS: 509-1584Марка: Merlin Gerin№ по каталога на производителя: PM710MG
brand-logo
Преглед на всички в Енергомери

Технически документи

Спецификации

Cutout Width

92mm

Cutout Height

92mm

Display Type

LCD

Number of Phases

3

Depth

50mm

Meter Accuracy

±1 %

Minimum Temperature

-5°C

Maximum Temperature

+60°C

Страна на произход

United States

Детайли за продукта

PowerLogic PM710 Power Meter

These power meters are designed to ensure compliance with section 3 of the New Approved Document L2 of the Building Regulations which is concerned with the conservation of fuel and power in buildings other than dwellings

3 phase and neutral viewable simultaneously
Green back-lit display, 6 lines total, 4 concurrent values
Intuitive interface with self-guiding menus
ETL approved: recognised by the Government-led ECA scheme for Automation Monitoring and Targeting (aM&T)
Energy Class 1 (IEC61036): sufficient accuracy for submetering and cost allocation
Power, current demand, THD, min/max: expanded metering data for the cost of analogue metering
IP52 front display; body IP30
Applications include panel instrumentation, submetering and cost allocation, remote monitoring of an electrical installation, harmonic monitoring (THD) and contact optimisation and load profiling
Depth behind panel - 50mm

Standards

Safety: CE, as per IEC 61010-1, UL508; Energy Class 1 IEC61036

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Merlin Gerin 3 Phase LCD Energy Meter

P.O.A.

Merlin Gerin 3 Phase LCD Energy Meter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Cutout Width

92mm

Cutout Height

92mm

Display Type

LCD

Number of Phases

3

Depth

50mm

Meter Accuracy

±1 %

Minimum Temperature

-5°C

Maximum Temperature

+60°C

Страна на произход

United States

Детайли за продукта

PowerLogic PM710 Power Meter

These power meters are designed to ensure compliance with section 3 of the New Approved Document L2 of the Building Regulations which is concerned with the conservation of fuel and power in buildings other than dwellings

3 phase and neutral viewable simultaneously
Green back-lit display, 6 lines total, 4 concurrent values
Intuitive interface with self-guiding menus
ETL approved: recognised by the Government-led ECA scheme for Automation Monitoring and Targeting (aM&T)
Energy Class 1 (IEC61036): sufficient accuracy for submetering and cost allocation
Power, current demand, THD, min/max: expanded metering data for the cost of analogue metering
IP52 front display; body IP30
Applications include panel instrumentation, submetering and cost allocation, remote monitoring of an electrical installation, harmonic monitoring (THD) and contact optimisation and load profiling
Depth behind panel - 50mm

Standards

Safety: CE, as per IEC 61010-1, UL508; Energy Class 1 IEC61036

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от