Технически документи
Спецификации
Brand
Merlin GerinNumber of Poles
2P
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HB
Width
36mm
Length
81mm
Depth
76mm
Детайли за продукта
C60HB, Type B
Type B characteristic offers instantaneous short circuit response of 3-5 x normal rated current and overload response of 1.05 - 1.3 x normal rated current. This makes it suitable for most general circuit protection applications.
Positive indicator of contact position via front switch lever
Terminal shields for single and double pole versions
Auxiliary Changeover Switch which can be used as an indicating or control device to monitor the ON or OFF position of the MCB
Operating temperature of -30°C to +60°C
Compliance with BS EN 60898
Module widths: 1 pole 18mm, 2 pole 36mm and 3 pole 54mm
Terminal Capacity: 1→20A 25mm2, 32→63A 35mm2
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Merlin GerinNumber of Poles
2P
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HB
Width
36mm
Length
81mm
Depth
76mm
Детайли за продукта
C60HB, Type B
Type B characteristic offers instantaneous short circuit response of 3-5 x normal rated current and overload response of 1.05 - 1.3 x normal rated current. This makes it suitable for most general circuit protection applications.
Positive indicator of contact position via front switch lever
Terminal shields for single and double pole versions
Auxiliary Changeover Switch which can be used as an indicating or control device to monitor the ON or OFF position of the MCB
Operating temperature of -30°C to +60°C
Compliance with BS EN 60898
Module widths: 1 pole 18mm, 2 pole 36mm and 3 pole 54mm
Terminal Capacity: 1→20A 25mm2, 32→63A 35mm2