Технически документи
Спецификации
Brand
Merlin GerinNumber of Poles
4P
Current Rating
25A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
40 (dc) kA rms, 6 (ac) kA rms
Series
C60N
Circuit Breaker Type
MCB
Width
72mm
Length
81mm
Depth
76mm
Детайли за продукта
C60N C-curve circuit breakers
Rated current: 0.5 A → 63 A at 30 °C
Nominal load voltage: 230 / 400 VAC
Fast breaking: the contact breaking speed is independent from operator action.
Neutral contact: early-break late-make in relation to phases.
Trip curve: trips between 5 and 10 in.
Connection: cage clamp for 25 mm2 cables up to 25 A and 35 mm2 cables for in. from 32 → 63 A
IMQ mark for protection from 6 → 25 A
Breaking capacity IEC EN 60898 (IEC 23-3 4th ed.) 6000 A
Breaking capacity IEC EN 60947-2 10 kA.
Merlin Gerin – Type B & C, 10kA Breaking Capacity MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Merlin GerinNumber of Poles
4P
Current Rating
25A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
40 (dc) kA rms, 6 (ac) kA rms
Series
C60N
Circuit Breaker Type
MCB
Width
72mm
Length
81mm
Depth
76mm
Детайли за продукта
C60N C-curve circuit breakers
Rated current: 0.5 A → 63 A at 30 °C
Nominal load voltage: 230 / 400 VAC
Fast breaking: the contact breaking speed is independent from operator action.
Neutral contact: early-break late-make in relation to phases.
Trip curve: trips between 5 and 10 in.
Connection: cage clamp for 25 mm2 cables up to 25 A and 35 mm2 cables for in. from 32 → 63 A
IMQ mark for protection from 6 → 25 A
Breaking capacity IEC EN 60898 (IEC 23-3 4th ed.) 6000 A
Breaking capacity IEC EN 60947-2 10 kA.
Merlin Gerin – Type B & C, 10kA Breaking Capacity MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
