Merlett Plastics Flexible Tubing, PVC, 25mm ID, 32.5mm OD, Yellow, 25m

Номер на артикул на RS: 125-9309Марка: Merlett Plastics№ по каталога на производителя: 9150550258600
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Inner Diameter

25mm

Outer Diameter

32.5mm

Material

PVC

Maximum Working Pressure

8 bar

Suitable Applications

Water

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Yellow

Length

25m

Bend Radius

315mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Soleil Hosing

The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 65°C
• Crush resistant

Product Application Information

Ideal for use in agriculture, gardening, industry, boating and home industries.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 25mm ID, 32.5mm OD, Yellow, 25m
€ 199,78Всеки (ex VAT)
RS PRO PVC, Hose Pipe, 25mm ID, 32.5mm OD, Yellow, 25m
€ 116,37Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Merlett Plastics Flexible Tubing, PVC, 25mm ID, 32.5mm OD, Yellow, 25m

P.O.A.

Merlett Plastics Flexible Tubing, PVC, 25mm ID, 32.5mm OD, Yellow, 25m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 25mm ID, 32.5mm OD, Yellow, 25m
€ 199,78Всеки (ex VAT)
RS PRO PVC, Hose Pipe, 25mm ID, 32.5mm OD, Yellow, 25m
€ 116,37Всеки (ex VAT)

Технически документи

Спецификации

Inner Diameter

25mm

Outer Diameter

32.5mm

Material

PVC

Maximum Working Pressure

8 bar

Suitable Applications

Water

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Yellow

Length

25m

Bend Radius

315mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Soleil Hosing

The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 65°C
• Crush resistant

Product Application Information

Ideal for use in agriculture, gardening, industry, boating and home industries.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 25mm ID, 32.5mm OD, Yellow, 25m
€ 199,78Всеки (ex VAT)
RS PRO PVC, Hose Pipe, 25mm ID, 32.5mm OD, Yellow, 25m
€ 116,37Всеки (ex VAT)