Merlett Plastics Flexible Tubing, PVC, 50mm ID, 61mm OD, Clear, 10m

Номер на артикул на RS: 125-8942Марка: Merlett Plastics№ по каталога на производителя: 9130350500010
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Inner Diameter

50mm

Outer Diameter

61mm

Material

PVC

Maximum Working Pressure

3.5 bar

Suitable Applications

Liquid Food

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

10m

Reinforced

Yes

Bend Radius

125mm

Страна на произход

Italy

Детайли за продукта

Merlett Armorvin HNT Hosing

The Armorvin HNT hosing from Merlett is a soft PVC hose with reduced pitch galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 51mm ID, 61.8mm OD, Clear, 10m
€ 318,70Всеки (ex VAT)

P.O.A.

Merlett Plastics Flexible Tubing, PVC, 50mm ID, 61mm OD, Clear, 10m

P.O.A.

Merlett Plastics Flexible Tubing, PVC, 50mm ID, 61mm OD, Clear, 10m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 51mm ID, 61.8mm OD, Clear, 10m
€ 318,70Всеки (ex VAT)

Технически документи

Спецификации

Inner Diameter

50mm

Outer Diameter

61mm

Material

PVC

Maximum Working Pressure

3.5 bar

Suitable Applications

Liquid Food

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

10m

Reinforced

Yes

Bend Radius

125mm

Страна на произход

Italy

Детайли за продукта

Merlett Armorvin HNT Hosing

The Armorvin HNT hosing from Merlett is a soft PVC hose with reduced pitch galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 51mm ID, 61.8mm OD, Clear, 10m
€ 318,70Всеки (ex VAT)