Merlett Plastics Armorvin T PVC, Hose Pipe, 50mm ID, 61mm OD, Clear, 5m

Номер на артикул на RS: 125-8948Марка: Merlett Plastics№ по каталога на производителя: 9130350500005
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

50mm

Outer Diameter

61mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

3.5 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin T

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

125mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Armorvin HNT Hosing

The Armorvin HNT hosing from Merlett is a soft PVC hose with reduced pitch galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 192,40

€ 192,40 Всеки (ex VAT)

Merlett Plastics Armorvin T PVC, Hose Pipe, 50mm ID, 61mm OD, Clear, 5m

€ 192,40

€ 192,40 Всеки (ex VAT)

Merlett Plastics Armorvin T PVC, Hose Pipe, 50mm ID, 61mm OD, Clear, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

50mm

Outer Diameter

61mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

3.5 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin T

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

125mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Armorvin HNT Hosing

The Armorvin HNT hosing from Merlett is a soft PVC hose with reduced pitch galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

Може да се интересувате от