Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Merlett Plastics Hose, PVC, 5in ID, Green, 10m

Номер на артикул на RS: 125-8567Марка: Merlett Plastics№ по каталога на производителя: 91121212792L4
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Inner Diameter

5in

Material

PVC

Colour

Green

Length

10m

PRICED TO CLEAR

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Green Arizona Hosing

This PVC hosing from Merlett has been designed with a rigid PVC spiral making it flexible and easy to handle.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance
• Durable and robust

Product Application Information

Ideally suited for use in the agricultural industry.

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 127mm ID, 141mm OD, Green, 10m
€ 468,90Всеки (ex VAT)
RS PRO PVC, Hose Pipe, 127mm ID, 139.6mm OD, Green, 10m
€ 350,45Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Merlett Plastics Hose, PVC, 5in ID, Green, 10m

P.O.A.

Merlett Plastics Hose, PVC, 5in ID, Green, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 127mm ID, 141mm OD, Green, 10m
€ 468,90Всеки (ex VAT)
RS PRO PVC, Hose Pipe, 127mm ID, 139.6mm OD, Green, 10m
€ 350,45Всеки (ex VAT)

Технически документи

Спецификации

Inner Diameter

5in

Material

PVC

Colour

Green

Length

10m

PRICED TO CLEAR

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Green Arizona Hosing

This PVC hosing from Merlett has been designed with a rigid PVC spiral making it flexible and easy to handle.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance
• Durable and robust

Product Application Information

Ideally suited for use in the agricultural industry.

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 127mm ID, 141mm OD, Green, 10m
€ 468,90Всеки (ex VAT)
RS PRO PVC, Hose Pipe, 127mm ID, 139.6mm OD, Green, 10m
€ 350,45Всеки (ex VAT)