Merlett Plastics Grey PVC Flexible Ducting, 10m, 32mm ID

Номер на артикул на RS: 125-9250Марка: Merlett Plastics№ по каталога на производителя: 9110020320000
brand-logo
Преглед на всички в Гъвкави канали

Технически документи

Спецификации

Inner Diameter

32mm

Length

10m

Material

PVC

Outer Diameter

37mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

32mm

Страна на произход

Italy

Детайли за продукта

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.

Може да се интересувате от

€ 73,12

€ 73,12 Всеки (ex VAT)

Merlett Plastics Grey PVC Flexible Ducting, 10m, 32mm ID

€ 73,12

€ 73,12 Всеки (ex VAT)

Merlett Plastics Grey PVC Flexible Ducting, 10m, 32mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Inner Diameter

32mm

Length

10m

Material

PVC

Outer Diameter

37mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

32mm

Страна на произход

Italy

Детайли за продукта

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.

Може да се интересувате от