MERCURY, 50MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-50.000

Номер на артикул на RS: 767-5291Марка: MERCURY№ по каталога на производителя: 5H14ET-50.000
brand-logo

Технически документи

Спецификации

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width

10.7mm

Length

20.2mm

Dimensions

20.2 x 10.7 x 5.08mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mercury H14 Clock Oscillators

Industry-standard 14-pin Dual-in-Line, PCB through hole metal package

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,89

€ 6,89 Всеки (ex VAT)

MERCURY, 50MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-50.000
Изберете тип опаковка

€ 6,89

€ 6,89 Всеки (ex VAT)

MERCURY, 50MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-50.000
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 6,89
25 - 49€ 6,47
50 - 99€ 6,00
100 - 249€ 5,64
250+€ 5,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width

10.7mm

Length

20.2mm

Dimensions

20.2 x 10.7 x 5.08mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mercury H14 Clock Oscillators

Industry-standard 14-pin Dual-in-Line, PCB through hole metal package

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от