Технически документи
Спецификации
Brand
Mentor GmbHFlexible/Rigid
Rigid
Length
14.45mm
Orientation
Right Angle
Dimensions
3.16 x 10.7 x 14.45mm
Mounting Type
PCB Mounted
Lens Shape
Square
Number of Ways
3
Rows
3
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
1.4 x 1.4mm
Configuration Rows x Columns
3 x 1
Страна на произход
Germany
Детайли за продукта
Horizontal Light Guides, 3 Row - Square
This family of horizontal light guides, from MENTOR, consist of 3 rows of light pipes. The square heads are available in 1.4 mm squares and are parallel to the printed board on the front panel. This range of tri-level light guides is available in single column or multiple column arrays with up to 30 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Square heads
1.4 x 1.4 mm square
3 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
€ 13,60
€ 2,719 Each (In a Pack of 5) (ex VAT)
5
€ 13,60
€ 2,719 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 5 | € 2,719 | € 13,60 |
10 - 20 | € 2,444 | € 12,22 |
25 - 45 | € 2,334 | € 11,67 |
50 - 95 | € 2,275 | € 11,37 |
100+ | € 2,222 | € 11,11 |
Технически документи
Спецификации
Brand
Mentor GmbHFlexible/Rigid
Rigid
Length
14.45mm
Orientation
Right Angle
Dimensions
3.16 x 10.7 x 14.45mm
Mounting Type
PCB Mounted
Lens Shape
Square
Number of Ways
3
Rows
3
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
1.4 x 1.4mm
Configuration Rows x Columns
3 x 1
Страна на произход
Germany
Детайли за продукта
Horizontal Light Guides, 3 Row - Square
This family of horizontal light guides, from MENTOR, consist of 3 rows of light pipes. The square heads are available in 1.4 mm squares and are parallel to the printed board on the front panel. This range of tri-level light guides is available in single column or multiple column arrays with up to 30 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Square heads
1.4 x 1.4 mm square
3 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.