1296.2613 MENTOR, PCB Mounted 3-Way Right Angle LED Light Pipe, Tri-Level-Row Clear Square Lens

Номер на артикул на RS: 170-7674Марка: Mentor GmbH№ по каталога на производителя: 1296.2613
brand-logo

Технически документи

Спецификации

Flexible/Rigid

Rigid

Length

14.45mm

Orientation

Right Angle

Dimensions

3.16 x 10.7 x 14.45mm

Mounting Type

PCB Mounted

Lens Shape

Square

Number of Ways

3

Rows

3

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

1.4 x 1.4mm

Configuration Rows x Columns

3 x 1

Страна на произход

Germany

Детайли за продукта

Horizontal Light Guides, 3 Row - Square

This family of horizontal light guides, from MENTOR, consist of 3 rows of light pipes. The square heads are available in 1.4 mm squares and are parallel to the printed board on the front panel. This range of tri-level light guides is available in single column or multiple column arrays with up to 30 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Square heads
1.4 x 1.4 mm square
3 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Bag of 100) (ex VAT)

1296.2613 MENTOR, PCB Mounted 3-Way Right Angle LED Light Pipe, Tri-Level-Row Clear Square Lens

P.O.A.

Each (In a Bag of 100) (ex VAT)

1296.2613 MENTOR, PCB Mounted 3-Way Right Angle LED Light Pipe, Tri-Level-Row Clear Square Lens

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Flexible/Rigid

Rigid

Length

14.45mm

Orientation

Right Angle

Dimensions

3.16 x 10.7 x 14.45mm

Mounting Type

PCB Mounted

Lens Shape

Square

Number of Ways

3

Rows

3

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

1.4 x 1.4mm

Configuration Rows x Columns

3 x 1

Страна на произход

Germany

Детайли за продукта

Horizontal Light Guides, 3 Row - Square

This family of horizontal light guides, from MENTOR, consist of 3 rows of light pipes. The square heads are available in 1.4 mm squares and are parallel to the printed board on the front panel. This range of tri-level light guides is available in single column or multiple column arrays with up to 30 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Square heads
1.4 x 1.4 mm square
3 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от