Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

1296.1004 MENTOR, PCB Mounted 4-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens

Номер на артикул на RS: 170-7663Марка: Mentor GmbH№ по каталога на производителя: 1296.1004
brand-logo

Технически документи

Спецификации

Flexible/Rigid

Rigid

Length

15.7mm

Orientation

Right Angle

Dimensions

4.9 x 14.2 x 15.7mm

Mounting Type

PCB Mounted

Lens Shape

Dome

Number of Ways

4

Rows

4

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

1.95mm

Configuration Rows x Columns

4 x 1

Configuration (Rows x Columns)

4 x 1

Детайли за продукта

Horizontal Light Guides, 4 Row - Round

This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Round heads
4 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Информацията за складовите наличности временно не е налична.

€ 425,32

€ 4,253 Each (In a Bag of 100) (ex VAT)

1296.1004 MENTOR, PCB Mounted 4-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens

€ 425,32

€ 4,253 Each (In a Bag of 100) (ex VAT)

1296.1004 MENTOR, PCB Mounted 4-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Flexible/Rigid

Rigid

Length

15.7mm

Orientation

Right Angle

Dimensions

4.9 x 14.2 x 15.7mm

Mounting Type

PCB Mounted

Lens Shape

Dome

Number of Ways

4

Rows

4

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

1.95mm

Configuration Rows x Columns

4 x 1

Configuration (Rows x Columns)

4 x 1

Детайли за продукта

Horizontal Light Guides, 4 Row - Round

This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Round heads
4 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.