Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

1216.1013 MENTOR, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, Transparent

Номер на артикул на RS: 170-7769Марка: Mentor GmbH№ по каталога на производителя: 1216.1013
brand-logo

Технически документи

Спецификации

Flexible/Rigid

Flexible

Length

150mm

Orientation

Straight

Dimensions

6 x 150mm

LED Colours

Transparent

Mounting Type

PCB Mounted

LED Colour(s)

Transparent

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

6mm

Configuration Rows x Columns

1 x 1

Configuration (Rows x Columns)

1 x 1

Страна на произход

Germany

Детайли за продукта

Flexible Light Guides for SMD LEDs

This family of flexible light pipes, from MENTOR, consist of a housing, light pipe and lens. Flexible light pipes offer an alternative to rigid light pipes where flexibility in design is required. They can be mounted to the PCB for use as a horizontal or vertical light guide. Available in a range of length options, the flexible light pipes have a round head. The pipes are fixed onto a PCB by two press-in lugs in the housing, offering an easy set-up process.
Flexible light pipes are designed for use with surface mount (SMD) TOPLED LEDs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the flexible light guides:
Round heads
Lens: PC clear UL94
Light pipe: PMMA
Housing: PC black UL94
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Flexible

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.

Информацията за складовите наличности временно не е налична.

€ 243,99

€ 4,88 Each (In a Bag of 50) (ex VAT)

1216.1013 MENTOR, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, Transparent

€ 243,99

€ 4,88 Each (In a Bag of 50) (ex VAT)

1216.1013 MENTOR, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, Transparent
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Flexible/Rigid

Flexible

Length

150mm

Orientation

Straight

Dimensions

6 x 150mm

LED Colours

Transparent

Mounting Type

PCB Mounted

LED Colour(s)

Transparent

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

6mm

Configuration Rows x Columns

1 x 1

Configuration (Rows x Columns)

1 x 1

Страна на произход

Germany

Детайли за продукта

Flexible Light Guides for SMD LEDs

This family of flexible light pipes, from MENTOR, consist of a housing, light pipe and lens. Flexible light pipes offer an alternative to rigid light pipes where flexibility in design is required. They can be mounted to the PCB for use as a horizontal or vertical light guide. Available in a range of length options, the flexible light pipes have a round head. The pipes are fixed onto a PCB by two press-in lugs in the housing, offering an easy set-up process.
Flexible light pipes are designed for use with surface mount (SMD) TOPLED LEDs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the flexible light guides:
Round heads
Lens: PC clear UL94
Light pipe: PMMA
Housing: PC black UL94
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Flexible

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.