MENNEKES IP67 Blue Wall Mount 3P 25 ° Industrial Power Socket, Rated At 16A, 230 V

Технически документи
Спецификации
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
25 °
Termination Method
Screw Terminal
IP Rating
IP67
Colour
Blue
Cable CSA
1.5 → 4mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Distrelec Product Id
30396726
Страна на произход
Germany
€ 72,33
€ 72,33 Всеки (ex VAT)
1
€ 72,33
€ 72,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 72,33 |
10+ | € 68,71 |
Технически документи
Спецификации
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
25 °
Termination Method
Screw Terminal
IP Rating
IP67
Colour
Blue
Cable CSA
1.5 → 4mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Distrelec Product Id
30396726
Страна на произход
Germany