MENNEKES White Industrial Power, 230 V

Номер на артикул на RS: 459-913Марка: MENNEKES№ по каталога на производителя: 9200334
brand-logo

Технически документи

Спецификации

Number of Sockets

3

Voltage Rating

230 V

Colour

White

Страна на произход

United Kingdom

Детайли за продукта

3-Way Trailing Lead

H 111, W 96, L 395

Robust 3-way, 2 pole and earth RCD protected trailing sockets for industrial and commercial use.

2m lead and plug - ready to use
Suitable for hanging, trailing or wall mounting
RCD protected at 30mA, double pole breaking with test button
IP44 rated
Constructed from high impact thermoplastics
2 module user slot available to mount DIN standard timers, MCBs, filters etc.

These trailing sockets are suitable for many applications including protection of power tools, portable appliances, motors etc.

Mennekes RCD Protected Combination Units

A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MENNEKES White Industrial Power, 230 V

P.O.A.

MENNEKES White Industrial Power, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Sockets

3

Voltage Rating

230 V

Colour

White

Страна на произход

United Kingdom

Детайли за продукта

3-Way Trailing Lead

H 111, W 96, L 395

Robust 3-way, 2 pole and earth RCD protected trailing sockets for industrial and commercial use.

2m lead and plug - ready to use
Suitable for hanging, trailing or wall mounting
RCD protected at 30mA, double pole breaking with test button
IP44 rated
Constructed from high impact thermoplastics
2 module user slot available to mount DIN standard timers, MCBs, filters etc.

These trailing sockets are suitable for many applications including protection of power tools, portable appliances, motors etc.

Mennekes RCD Protected Combination Units

A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.

Може да се интересувате от